- RS 제품 번호:
- 195-5866
- 제조사 부품 번호:
- ATM15-08PA-BM03
- 제조업체:
- Amphenol Industrial
66 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩14,082.084
수량 | 한팩당 |
1 - 4 | ₩14,082.084 |
5 - 9 | ₩13,773.327 |
10 + | ₩13,476.644 |
- RS 제품 번호:
- 195-5866
- 제조사 부품 번호:
- ATM15-08PA-BM03
- 제조업체:
- Amphenol Industrial
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Amphenol Sine Systems BoardLock™ AT13/15 Series is a flanged, 90° right angle or 180° straight, wire-to-board environmentally-sealed thermoplastic connection system with a maximum current rating of 13A. Featuring a compact, durable, low-profile and lightweight design, perfect for power or data signal applications in Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments. All BoardLock™ product lines accept A Series components and are compatible with other industry standard mating connectors. Potential Applications: Power & Signal Connectivity, Data Acquisition, HVAC Systems, Farming Implementation, Boating, Sealed Environments
Snap-Lock or Screw-Lock Mounting
Potted or Unpotted
Flanged or Flangeless
180° Straight or 90° Right Angle Pin Orientation
Applications
Power & Signal Connectivity, Data Acquisition, HVAC Systems, Farming Implementation, Boating, Sealed Environments, Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments
Potted or Unpotted
Flanged or Flangeless
180° Straight or 90° Right Angle Pin Orientation
Applications
Power & Signal Connectivity, Data Acquisition, HVAC Systems, Farming Implementation, Boating, Sealed Environments, Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments
8 Position Straight Flange Mount PCB Receptacle, Gray, Tin Plated Contacts Included. Keyed A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Type | Automotive Connector |
Number of Contacts | 8 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 7.5A |
Mounting Type | Flange Mount |
Series | AT |
Colour | Grey |
IP Rating | IP67 |
Height | 33.1mm |
Width | 52.6mm |
Housing Material | Thermoplastic |
Depth | 30.2mm |
Contact Material | Copper Alloy |
Series Number | ATM15 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Contact Plating | Tin |