- RS 제품 번호:
- 195-5746
- 제조사 부품 번호:
- AT04-2P-P060
- 제조업체:
- Amphenol Industrial
182 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(2개가 1팩안에)
₩4,691.728
수량 | 한팩당 | 한팩당* |
2 - 4 | ₩4,691.728 | ₩9,381.731 |
6 - 10 | ₩4,588.234 | ₩9,176.468 |
12 + | ₩4,488.19 | ₩8,978.105 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 195-5746
- 제조사 부품 번호:
- AT04-2P-P060
- 제조업체:
- Amphenol Industrial
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Amphenol Sine Systems HYPERBUSS™ AT Receptacle Connectors are are a high-performance, cost-effective solution used in a variety of interconnect applications where a common bussed electrical pathway is required: Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy and Agricultural. They contain superior environmental seals and seal retention capabilities. All HYPERBUSS™ AT Receptacle Connectors are intermateable with standard AT Series™ Plugs as well as industry standard connectors.
Sealed Integrated Bussed Feedback Assembly
Rectangular, thermoplastic housing
Integrated latch for mating
Included wedgelock confirms contact alignment and retention
Available in 2, 4, 6, 8 and 12 Position Receptacles
Mate with standard AT Series Plugs
Applications
Bussed Feedback Receptacles used as a Splice Block or Tap Block
Rectangular, thermoplastic housing
Integrated latch for mating
Included wedgelock confirms contact alignment and retention
Available in 2, 4, 6, 8 and 12 Position Receptacles
Mate with standard AT Series Plugs
Applications
Bussed Feedback Receptacles used as a Splice Block or Tap Block
AT04-2P-P060 2-way receptacle , (1) 2 pin busbar=13 amps, nickel plating, black. Contacts included.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Number of Contacts | 2 |
Type | Automotive Connector |
Gender | Male |
Number of Rows | 1 |
Current Rating | 13A |
Series | AT |
Colour | Black |
IP Rating | IP67 |
Height | 17mm |
Width | 17.1mm |
Housing Material | Thermoplastic |
Depth | 46.2mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Series Number | AT04 |
Contact Plating | Nickel Plated |
Contact Material | Copper Alloy |