- RS 제품 번호:
- 174-1577
- 제조사 부품 번호:
- ATM04-08PA-SR1GY
- 제조업체:
- Amphenol Industrial
현재 시스템 에러로 재고 수량 확인이 불가합니다. krenquiry@rs-components.com 에 문의하시거나 잠시후에 다시 시도해주시기 바랍니다.
추가완료!
단가 개당가격(2개가 1팩안에)
₩7,009.994
수량 | 한팩당 | 한팩당* |
2 - 48 | ₩7,009.994 | ₩14,018.262 |
50 - 98 | ₩6,854.753 | ₩13,711.23 |
100 + | ₩6,706.411 | ₩13,414.547 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 174-1577
- 제조사 부품 번호:
- ATM04-08PA-SR1GY
- 제조업체:
- Amphenol Industrial
참조 문서
제정법과 컴플라이언스
제품 세부 사항
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
The ATM Strain relief Series specifically designed wire cavities protect each individual wire seal, eliminating stress on the rear seal. It is a cost-effective and highly reliable solution for wire routing, Strain relief and sealing issues common in heavy Duty applications. It ensures a complete environmental seal and necessary strain relief on the production line and in the field.
16-22 AWG, 7.5A, Size 20.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Type | Automotive Connector |
Number of Contacts | 8 |
Gender | Female |
Number of Rows | 2 |
Current Rating | 7.5A |
Mounting Type | Cable Mount |
Series | ATM |
Colour | Grey |
IP Rating | IP67 |
Termination Method | Crimp |
Height | 20.2mm |
Width | 31.8mm |
Depth | 53.4mm |
Housing Material | Thermoplastic |
Series Number | 04 |
Corded | Yes |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |