- RS 제품 번호:
- 474-745
- 제조사 부품 번호:
- SN-50
- 제조업체:
- Taica
60 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 1 백 1개
₩146,859.711
Bag(s) | Per Bag |
1 - 5 | ₩146,859.711 |
6 - 11 | ₩141,726.409 |
12 + | ₩134,642.244 |
- RS 제품 번호:
- 474-745
- 제조사 부품 번호:
- SN-50
- 제조업체:
- Taica
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
Gel Damping Mat SN Series
Silicone Gel damping mats for table top vibration and shock isolation
4 sheet types to cover loads from 0.5kg up to 80kg
Distributes load evenly
Colour coding for easy recognition and is also portable
Low cost investment to support quality and extend product life
Divide for light loads and add for heavier loads
This soft gel absorbs micro and low frequency vibration not eliminated by traditional rubber and other damping materials as well as absorbing shock
High temperature resistance -40 to 200°C
Excellent weathering properties, ozone resistant, UV resistant and chemically resistant and out door use
Contains nothing harmful, is environmentally friendly and gives off no toxic fumes when burnt
Ideal for protecting lab equipment, servers, and precision equipment from knocks and vibration
Peel off PET film before use
4 sheet types to cover loads from 0.5kg up to 80kg
Distributes load evenly
Colour coding for easy recognition and is also portable
Low cost investment to support quality and extend product life
Divide for light loads and add for heavier loads
This soft gel absorbs micro and low frequency vibration not eliminated by traditional rubber and other damping materials as well as absorbing shock
High temperature resistance -40 to 200°C
Excellent weathering properties, ozone resistant, UV resistant and chemically resistant and out door use
Contains nothing harmful, is environmentally friendly and gives off no toxic fumes when burnt
Ideal for protecting lab equipment, servers, and precision equipment from knocks and vibration
Peel off PET film before use
사양
속성 | 값 |
---|---|
Material | Silicone |
Anti Vibration Pad Type | Anti-Vibration Damping Pad |
Load Rating | 50kg |
Thickness | 7mm |
Size | 100 x 100 x 7mm |
Length | 100mm |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -40°C |
Width | 100mm |