- RS 제품 번호:
- 267-5229
- 제조사 부품 번호:
- SM 42 E-SS
- 제조업체:
- SKF
- RS 제품 번호:
- 267-5229
- 제조사 부품 번호:
- SM 42 E-SS
- 제조업체:
- SKF
제정법과 컴플라이언스
- COO (Country of Origin):
- NL
제품 세부 사항
The SKF Vibracon stainless steel chocks (E-SS) are used in the most demanding environments where carbon steel surface-treated chocks will not suffice. Mating surfaces are treated with additives to prevent parts from seizing when adjusted. They are suitable but not limited to be used in industries such as oil & gas or offshore.
Metallic grey color
160 kN machine load
High load capacity
Reduced chock height across the entire range
160 kN machine load
High load capacity
Reduced chock height across the entire range
사양
속성 | 값 |
---|---|
Anti Vibration Mount Type | Adjustable chocks |
Thread Size | M42X48 |
Diameter | 190mm |
Trade Name | VIBRACON |
Bore Diameter | 52mm |
Bore Length | 75mm |
Overall Height | 75mm |
Static Load Capacity | 85000daN |
Outer Diameter | 190mm |
Material | 316L Stainless Steel |
Mounting Type | Bolt |
Foot Shape | Circular |