- RS 제품 번호:
- 267-5222
- 제조사 부품 번호:
- SM 36 E-CSTR
- 제조업체:
- SKF
- RS 제품 번호:
- 267-5222
- 제조사 부품 번호:
- SM 36 E-CSTR
- 제조업체:
- SKF
제정법과 컴플라이언스
- COO (Country of Origin):
- NL
제품 세부 사항
The SKF Vibracon surface treated chocks (E-CSTR) are often installed in demanding environments, including humid and salty climates where enhanced corrosion protection is recommended. Each part is individually surface treated, which helps to give the chocks a consistent quality and extended performance against corrosion.
Nitro carburized coating
Metallic black color
High load capacity
An optimized load path through the product
Metallic black color
High load capacity
An optimized load path through the product
사양
속성 | 값 |
---|---|
Anti Vibration Mount Type | Adjustable chocks |
Thread Size | M36X42 |
Diameter | 160mm |
Trade Name | VIBRACON |
Bore Diameter | 45mm |
Bore Length | 70mm |
Overall Height | 70mm |
Static Load Capacity | 65000daN |
Outer Diameter | 160mm |
Material | Steel |
Mounting Type | Bolt |
Foot Shape | Circular |