SKF Anti Vibration Mount, Steel, Bolt Mount - SM 36 E-CS
This anti-vibration mount by SKF is designed to provide an easy, accurate, and economical installation option for rotating equipment. It offers self-levelling chocking solutions with a high load capacity and a broad adjustment range. The mount can accommodate angular differences between machines and mounting bases without the need for machining the base or using epoxy resin chocks. This anti-vibration mount reduces soft foot and can help lower equipment foundation costs.
Features & Benefits
• Provides a chocking solution for rotating equipment with a circular foot shape, steel material, and a bolt mounting style • Allows for easy, accurate mounting of all types of rotating equipment • Accommodates angular differences up to 4° between machine and mounting base • Eliminates soft foot and can reduce equipment foundation costs • Offers a broad adjustment range and optimised load path
Applications
• Gas and diesel engines • Compressors • Electric motors • Gearboxes • Generators • Pumps and fans • Bearing housings • Turbines
Can it accommodate angular differences between the machine and mounting base?
Yes, the anti-vibration mount can accommodate angular differences up to 4° without the need for machining the base.
Will it reduce soft foot and lower equipment foundation costs?
Yes, the mount eliminates soft foot and can contribute to reduced equipment foundation costs.
Is this mount suitable for rotating equipment in various industries?
Yes, this anti-vibration mount is suitable for applications in industries such as food & beverage, pulp & paper, oil & gas, and more.