SKF Anti Vibration Mount, Steel, Bolt Mount - SM 24 ELP-ASTR
This anti vibration mount by SKF offers a reliable solution for mounting rotating equipment. With a circular foot shape and a 33mm bore diameter, this mount is designed to reduce vibration and enhance stability during operation. ###
Features & Benefits
• Circular foot shape for enhanced stability • 33mm bore diameter provides secure fit • Bolt mounting ensures secure installation • Steel material for durability • High load capacity for handling heavy equipment
Applications
• Ideal for mounting gas and diesel engines • Suitable for compressors, electric motors, and gearboxes • Can be used for use in pumps, fans, and bearing housings • Suitable for applications in various industries including food & beverage, pulp & paper, oil & gas, and marine & offshore ###
Can it handle heavy machinery?
Yes, the SKF anti vibration mount has a high load capacity, making it suitable for heavy equipment.
Is it suitable for applications in the oil & gas industry?
Yes, this mount is designed to meet the requirements of the oil & gas sector.
Will it reduce vibration effectively?
The circular foot shape and steel material of the mount help in reducing vibration significantly.
Can it be used for mounting electric motors?
Yes, this mount is reliable for mounting electric motors securely.
Does it provide stability for rotating equipment?
Yes, the mount offers stability and prevents excessive vibration in rotating machinery.