RS PRO M4X10 Anti Vibration Mount, Male to Female Bobbin with 16.6kg Compression Load
- RS 제품 번호:
- 196-1345
- 제조업체:
- RS PRO
가격 개당가격(8개가 1팩안에)**
₩2,282.28
176 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 | 한팩당** |
---|---|---|
8 + | ₩2,282.28 | ₩18,254.60 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 196-1345
- 제조업체:
- RS PRO
RS PRO EPDM Male to Female Cylindrical Bobbins
Introducing the range of RS PRO male to female cylindrical bobbins, designed to be cost-effective vibration isolators that can be used either for compressions and/or shear dampening. Made from superior EPDM rubber and zinc plated mild steel, these simple stud mounts from RS PRO are easy to install and economical to maintain and can achieve high vibration damping, which in turn prevents excessive shock or vibrations to expensive machinery and electrical components.
Features and Benefits:
- The RS PRO cylindrical bobbins are used for vibration isolation, shock absorption and noise reduction
- This cost-effective male to female mount is ideal for compression and/or shear dampening
- EPDM rubber and zinc mild plated steel construction allows optimum dampening and durability over long periods of time, as well as greater ozone and weathering resistance
- The mounts are easy to fit and install
- Available in a wide variety of thread sizes, compression and shear load capacities, these versatile mounts can reduce wear and increase the lifespan of expensive machinery and electrical components
Applications:
Stud mounts or bobbins are items that are often used in industrial settings where expensive machinery is found. Generally, they are used to reduce excessive vibrations and shock that can lead to damage to machines or electronics and act as a protective buffer. Stud mounts and bobbins accessories that are ideal for use with:
- Motors
- Compressors
- Large static generator engines
- Engine Mounts
- Electronic control panels
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
속성 | 값 |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M4X10 |
Diameter | 15mm |
Overall Height | 10mm |
Material | EPDM |
Shore Hardness | 60 Shore A |
Compression Load | 16.6kg |
Metalwork | Zinc Plated Steel |
Shearing Load | 5.2kg |