- RS 제품 번호:
- 126-4969
- 제조업체:
- RS PRO
61 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 8 백 1개
₩36,443.687
Bag(s) | Per Bag | 한팩당* |
1 - 4 | ₩36,443.687 | ₩4,555.461 |
5 - 24 | ₩35,162.087 | ₩4,395.045 |
25 + | ₩28,938.647 | ₩3,617.115 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 126-4969
- 제조업체:
- RS PRO
제정법과 컴플라이언스
- COO (Country of Origin):
- IN
제품 세부 사항
RS Pro Cylindrical Male - Foot Anti-Vibration Mounts
RS Pro cylindrical male to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
사양
속성 | 값 |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 35mm |
Material | Natural Rubber |
Compression Load | 48kg |
Shore Hardness | 60 Shore A |
Metalwork | Zinc Plated Steel |
Minimum Operating Temperature | -25°C |
Series | AV Type D |
Shearing Load | 0 |
Compression Deflection | 3.5mm |
Maximum Operating Temperature | +70°C |