- RS 제품 번호:
- 799-8468
- 제조사 부품 번호:
- MAX1230BEEG+
- 제조업체:
- Maxim Integrated
단종
- RS 제품 번호:
- 799-8468
- 제조사 부품 번호:
- MAX1230BEEG+
- 제조업체:
- Maxim Integrated
제정법과 컴플라이언스
제품 세부 사항
Analogue to Digital Converters 12 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Analogue to Digital Converters - Maxim Integrated
사양
속성 | 값 |
---|---|
Architecture | SAR |
Number of ADCs | 16 |
Resolution | 12-bit |
Sampling Rate | 300ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 24 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Dimensions | 8.74 x 3.99 x 1.65mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |