- RS 제품 번호:
- 191-6841P
- 제조사 부품 번호:
- MAX135CPI+
- 제조업체:
- Maxim Integrated
- RS 제품 번호:
- 191-6841P
- 제조사 부품 번호:
- MAX135CPI+
- 제조업체:
- Maxim Integrated
제정법과 컴플라이언스
제품 세부 사항
15-bit, Multi-slope Integration ADC
15μV Resolution at 16 Conv/Sec
Low Supply Current
125μA Max (Normal Operation)
10μA Max (Sleep-Mode Operation)
±0.005% Accuracy at 16 Conv/Sec
3 Super Bits for 18-Bit Resolution
Low Noise Operates at 300mV Full Scale
Easy μP Interface 8-Bit Parallel Data Bus
±10pA Input Leakage Current
Small 28 pin DIP and SO packages
Applications
Analog-Signal Measurement: Pressure, Flow, Temperature, Voltage, Current, Resistance, Weight
Battery-Powered Instruments
Control Applications
Data Acquisition
15μV Resolution at 16 Conv/Sec
Low Supply Current
125μA Max (Normal Operation)
10μA Max (Sleep-Mode Operation)
±0.005% Accuracy at 16 Conv/Sec
3 Super Bits for 18-Bit Resolution
Low Noise Operates at 300mV Full Scale
Easy μP Interface 8-Bit Parallel Data Bus
±10pA Input Leakage Current
Small 28 pin DIP and SO packages
Applications
Analog-Signal Measurement: Pressure, Flow, Temperature, Voltage, Current, Resistance, Weight
Battery-Powered Instruments
Control Applications
Data Acquisition
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Architecture | MS |
Number of ADCs | 1 |
Resolution | 15 bit |
Sampling Rate | 0.0016ksps |
Input Type | Analogue |
Mounting Type | Through Hole |
Package Type | DIP |
Pin Count | 28 |
Integral Nonlinearity Error | ±2LSB |
Digital Interface Type | Parallel |
Power Supply Type | Single |
Typical Single Supply Voltage | 300 mV |
Maximum Operating Temperature | 70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 37.34 x 14.16 x 4.45mm |