- RS 제품 번호:
- 894-7083
- 제조사 부품 번호:
- TS1105-20DB
- 제조업체:
- Silicon Labs
단종
- RS 제품 번호:
- 894-7083
- 제조사 부품 번호:
- TS1105-20DB
- 제조업체:
- Silicon Labs
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
TS1105 Current-Sense Amplifier, Buffered Unipolar Output with Adjustable Bias Demo Boards
Demonstration boards for the Silicon Labs TS1105 Unidirectional Current Sense Ampliter with buffered unipolar output and adjustable bias. The TS1105 high-side current-sense amplifier uses 0.68 μA (typical) and buffered output 0.76 μA (typical).
Available with two gain options;
20 V/V - TS1105-20 (RS 894-7083)
200 V/V - TS1105-200 (RS 894-7089)
These boards are fully assembled and tested.
The TS1105 has a wide input voltage range from 2 to 25 Volts and are available in 8-pin TDFN packages.
Available with two gain options;
20 V/V - TS1105-20 (RS 894-7083)
200 V/V - TS1105-200 (RS 894-7089)
These boards are fully assembled and tested.
The TS1105 has a wide input voltage range from 2 to 25 Volts and are available in 8-pin TDFN packages.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
사양
속성 | 값 |
---|---|
Analogue Function | Current Sensing Amplifier |
Kit Classification | Demonstration Board |
Featured Device | TS1105-20 |