- RS 제품 번호:
- 392-8620
- 제조사 부품 번호:
- 9601500000
- 제조업체:
- GILGEN Muller & Weigert
단종
- RS 제품 번호:
- 392-8620
- 제조사 부품 번호:
- 9601500000
- 제조업체:
- GILGEN Muller & Weigert
제정법과 컴플라이언스
- COO (Country of Origin):
- IN
제품 세부 사항
96 x 96 mm permanent-magnet moving-coil instruments for measuring current and voltage
DQB permanent-magnet moving-coil instruments measure direct currents
If a meter rectifier is used, the average value of a rectified alternating current can also be determined
Measurement accuracy: Class 1.5 (= max. error 1.5% of final value)
Front: 96 x 96 mm
For 92 x 92 mm standardised front panel cut-out (up to 6 mm thick)
With front zero-point regulator
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Measuring range expanded with shunt 60 mV
If a meter rectifier is used, the average value of a rectified alternating current can also be determined
Measurement accuracy: Class 1.5 (= max. error 1.5% of final value)
Front: 96 x 96 mm
For 92 x 92 mm standardised front panel cut-out (up to 6 mm thick)
With front zero-point regulator
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Measuring range expanded with shunt 60 mV
Standards
DIN 43700; EN 61010; VDE 0411; IEC 1010
Moving Coil DC Meters
사양
속성 | 값 |
---|---|
Maximum Value | 15A |
Current Type | DC |
Moving Element | Moving Magnet |
Cutout Height | 92mm |
Cutout Width | 92mm |
Depth | 53mm |
Meter Accuracy | Class 1.5 |
Maximum Temperature | +23°C |
Measurement Range | 15A |