NIC Components 220μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - NACE221M35V8X10.5TR13F
- RS 제품 번호:
- 737-9665
- 제조사 부품 번호:
- NACE221M35V8X10.5TR13F
- 제조업체:
- NIC Components
일시 품절-문의: krenquiry@rs-components.com
추가완료!
단가 개당가격(10개가 1팩안에)
₩446.749
수량 | 한팩당 | 한팩당* |
10 - 10 | ₩446.749 | ₩4,474.391 |
20 - 20 | ₩438.125 | ₩4,376.071 |
30 + | ₩427.775 | ₩4,282.927 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 737-9665
- 제조사 부품 번호:
- NACE221M35V8X10.5TR13F
- 제조업체:
- NIC Components
제정법과 컴플라이언스
제품 세부 사항
NACE Series
General purpose V chip SMT design
Resistant to solvent for upto 2 minutes
Designed for automatic mounting and reflow soldering
Resistant to solvent for upto 2 minutes
Designed for automatic mounting and reflow soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Capacitance | 220µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 10.5mm |
Height | 10.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 3.2mm |
Ripple Current | 270mA |
Tolerance | ±20% |
Polarised | Polar |
Series | NACE |
Equivalent Series Resistance | 1.06Ω |
Leakage Current | 77 μA |