- RS 제품 번호:
- 699-7534
- 제조사 부품 번호:
- EEUEE2G100
- 제조업체:
- Panasonic
145 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5개가 1팩안에)
₩1,109.111
수량 | 한팩당 | 한팩당* |
5 - 45 | ₩1,109.111 | ₩5,547.278 |
50 - 95 | ₩1,091.862 | ₩5,461.033 |
100 + | ₩1,069.438 | ₩5,343.74 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 699-7534
- 제조사 부품 번호:
- EEUEE2G100
- 제조업체:
- Panasonic
제정법과 컴플라이언스
제품 세부 사항
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Capacitance | 10µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 8000h |
Ripple Current | 430mA |
Polarised | Polar |
Series | EE RADIAL |
Tolerance | ±20% |