- RS 제품 번호:
- 339-7903
- 제조사 부품 번호:
- ALT22A103CB040
- 제조업체:
- KEMET
33 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩15,996.723
수량 | 한팩당 |
1 - 24 | ₩15,996.723 |
25 - 49 | ₩15,677.616 |
50 + | ₩15,363.684 |
- RS 제품 번호:
- 339-7903
- 제조사 부품 번호:
- ALT22A103CB040
- 제조업체:
- KEMET
제정법과 컴플라이언스
제품 세부 사항
ALT22A Series - Clamp mounting
High grade capacitors featuring high life expectancy
High CV per unit volume
Low ESR and impedance values and high ripple currents
Ideally suited for switch mode power supplies and energy storage circuits in industrial applications
High CV per unit volume
Low ESR and impedance values and high ripple currents
Ideally suited for switch mode power supplies and energy storage circuits in industrial applications
Note
Clamp fixing not supplied. The can will be at the negative terminal potential.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clamp & Stud Fixing 85°C
사양
속성 | 값 |
---|---|
Capacitance | 10000µF |
Voltage | 40V dc |
Mounting Type | Solder Lug |
Technology | Aluminium Electrolytic |
Dimensions | 35 x 45mm |
Height | 45mm |
Length | 45mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lifetime | 18000 h @ +85 °C/40V dc/Ir |
Leakage Current | 2.4 mA |
Ripple Current | 4.23 A @ 100Hz |
Series | ALT22 |
Polarised | Polar |
Tolerance | ±20% |