- RS 제품 번호:
- 211-1984
- 제조사 부품 번호:
- 35SVPT120M
- 제조업체:
- Panasonic
176 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩3,799.955
수량 | 한팩당 |
1 - 99 | ₩3,799.955 |
100 - 199 | ₩3,717.16 |
200 + | ₩3,636.089 |
- RS 제품 번호:
- 211-1984
- 제조사 부품 번호:
- 35SVPT120M
- 제조업체:
- Panasonic
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
The Panasonic Conductive Polymer Aluminium Solid Capacitors works with Rated voltage range 2.5 V to 50 V and low erythrocyte sedimentation rate of 10 mΩ max. It has a large capacitance of 2700μF maximum.
–55°C to +105°C operating temperature
±20% capacitance tolerance
±20% capacitance tolerance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Capacitance | 120µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Conductive Polymer Aluminium |
Dimensions | 10x12.6mm |
Length | 12.6mm |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Series | SVPT |
Tolerance | ±20% |
Polarised | Polar |