RS PRO 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole
- RS 제품 번호:
- 170-1226
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
가격 개당가격(500개가 1봉지안에)**
₩470.00
일시 품절-문의: krenquiry@rs-components.com*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 | Per Bag** |
---|---|---|
500 - 500 | ₩470.00 | ₩234,624.00 |
1000 - 4500 | ₩456.84 | ₩228,796.00 |
5000 + | ₩376.00 | ₩188,282.00 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 170-1226
- 제조업체:
- RS PRO
- COO (Country of Origin):
- TW
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
RS PRO Aluminum Electrolytic Capacitor
Whenever there is a requirement for high capacitance values, Aluminium Electrolytic Capacitors will support your applications.
We are introducing our own branded RS PRO Aluminum Electrolytic Capacitor giving you up to 2000 hours of constant DC voltage (25 V dc) at a temperature of up to +105°C. Not to mention looking after filtering applications in switching power supplies and having a direct impact on extending the lifespan of the motherboard VRM's and other applications. The ability to support these devices without causing any harm to your application lies in low ESR (Equivalent series resistance) assuring you that the heat inside is under control.
If the additional increase of 10°C arises inside of the Capacitor, this can double the rate of chemical reactions; therefore, it is crucial to choose the right one for your project carefully.
The function of Ripple Current, in this case, 810 mA is particularly important as a higher Ripper Current reduces the heat of your Capacitor and in turn, making it ultra-reliable and have a longer-lasting life.
We are introducing our own branded RS PRO Aluminum Electrolytic Capacitor giving you up to 2000 hours of constant DC voltage (25 V dc) at a temperature of up to +105°C. Not to mention looking after filtering applications in switching power supplies and having a direct impact on extending the lifespan of the motherboard VRM's and other applications. The ability to support these devices without causing any harm to your application lies in low ESR (Equivalent series resistance) assuring you that the heat inside is under control.
If the additional increase of 10°C arises inside of the Capacitor, this can double the rate of chemical reactions; therefore, it is crucial to choose the right one for your project carefully.
The function of Ripple Current, in this case, 810 mA is particularly important as a higher Ripper Current reduces the heat of your Capacitor and in turn, making it ultra-reliable and have a longer-lasting life.
Features and Benefits
- Through Hole, type Capacitor can operate to their full capacity in the temperature range of -40°C up to +105°C
- Our Electrolytic Capacitors is giving you up to 2000 hours of constant DC voltage of 35 V dc
- Compact size, making perfect for tight applications
- The loss-rate (known as the Dissipation Factor) of the energy oscillates around 12%
- Our type Capacitor capacitance of 10000 μF reduce the Ripple Voltage
Applications
Aluminum Electrolytic Capacitors have their place in:
- Motherboards
- Switched-mode power supplies
- DC-DC converters
- Frequency converters as DC link Capacitors for drivers or inverters for photovoltaic
- Audio AC signals
Frequently asked questions
What is the average life of Aluminium Electrolytic Capacitors?
Today's Electrolytic Capacitors last around two years as long they are kept according to their specifications.
What is the reason for using Electrolytic Capacitors in the power supply?
It is mainly because of the large capacitance and pretty small size, which helps to reduce the Ripple Voltage.
How do you find the leakage current of a capacitor?
There are at least two methods available.
1. Apply an Ammeter with the Capacitor or
2. Use a Voltmeter in parallel with a resistor to connect to the Capacitor.
Today's Electrolytic Capacitors last around two years as long they are kept according to their specifications.
What is the reason for using Electrolytic Capacitors in the power supply?
It is mainly because of the large capacitance and pretty small size, which helps to reduce the Ripple Voltage.
How do you find the leakage current of a capacitor?
There are at least two methods available.
1. Apply an Ammeter with the Capacitor or
2. Use a Voltmeter in parallel with a resistor to connect to the Capacitor.
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
속성 | 값 |
---|---|
Capacitance | 1000µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Length | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | 105°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Ripple Current | 810mA |
Series | RS |
Tolerance | ±20% |
Polarised | Polar |
Dissipation Factor | 12% |