- RS 제품 번호:
- 162-0404
- 제조사 부품 번호:
- UVY0J153MHD
- 제조업체:
- Nichicon
150 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(50개가 1박스안에)
₩2,311.366
수량 | 한팩당 | Per Box* |
50 - 50 | ₩2,311.366 | ₩115,576.925 |
100 - 150 | ₩2,254.444 | ₩112,687.717 |
200 + | ₩2,218.221 | ₩110,954.193 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 162-0404
- 제조사 부품 번호:
- UVY0J153MHD
- 제조업체:
- Nichicon
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Capacitance | 15000µF |
Voltage | 6.3V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 31.5mm |
Height | 31.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 1000h |
Series | VY |
Leakage Current | 2835 μA |
Tolerance | ±20% |
Ripple Current | 1.82A |