RS PRO Air Duster, 300 ml

대량 구매 할인 기용 가능

Subtotal (1 unit of 12 units)*

₩1,131,015.60

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
한팩당*
1 - 14₩1,131,015.60₩94,251.30
15 - 39₩1,108,417.05₩92,367.60
40 +₩1,085,740.50₩90,478.05

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
168-1643
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Package Size

300 ml

Package Type

Aerosol

RS PRO Air Duster


The RS PRO 300ml air duster is a high-quality, dry, compressed inert gas that facilitates effective removal of dust and loose particles. It is ideal for cleaning delicate products or interiors of equipment and components. It can be used as an anti-oxidant for displacing air in partially filled containers to minimise ageing of contents. It is supplied with spout for access into confined spaces. The fully halogenated CFCs have been replaced by FC134a/HFC152a with an ozone depletion potential of 0.

Note:
This aerosol is not invertible.

Features and Benefits


Effective removal of dust and loose particles
Inert pure gas

Applications


Computer
Office
Electronic items

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007