Phoenix Contact Aerial Mounting & Installation Coaxial Flylead 2700677

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
133-764
제조사 부품 번호:
2700677
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Type

Coaxial Cable

Kit Includes

Antenna Cable

COO (Country of Origin):
PL
The Phoenix Contact Antenna Cable is designed for outdoor installation with an outside diameter of 5 mm. With a cable length of 0.5 m and very good resistance to oil and chemicals, this cable offers reliable performance in harsh environments.

Flexible inner conductor for easy installation
halogen free and flame retardant
UV resistant for durability
Frequency range of 0.3 GHz to 6 GHz
Impedance of 50 ohm for reliable signal transmission

관련된 링크들