- RS 제품 번호:
- 545-7035
- 제조사 부품 번호:
- LTC1068CN#PBF
- 제조업체:
- Linear Technology
본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.
죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.
추가완료!
단가 개당
₩21,514.678
수량 | 한팩당 |
1 + | ₩21,514.678 |
- RS 제품 번호:
- 545-7035
- 제조사 부품 번호:
- LTC1068CN#PBF
- 제조업체:
- Linear Technology
제정법과 컴플라이언스
제품 세부 사항
Filter ICs, Linear Technology
Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement and many more applications.
Supports Cutoff Frequencies up to 360 kHz
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Filter Type | Universal Filter |
Maximum Order | 8th |
Architecture | Switched Capacitor |
Cut-off Frequency | 50kHz |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 3.3 V, 5 V |
Typical Dual Supply Voltage | ±5V |
Number of Circuits | 4 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 24 |
Dimensions | 32.51 x 6.48 x 3.3mm |
Height | 3.3mm |
Operating Temperature Range | 0 → +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 6.48mm |
Length | 32.51mm |
Maximum Operating Temperature | +70 °C |