- RS 제품 번호:
- 141-2961
- 제조사 부품 번호:
- NCP1079AAP065G
- 제조업체:
- ON Semiconductor
단종
- RS 제품 번호:
- 141-2961
- 제조사 부품 번호:
- NCP1079AAP065G
- 제조업체:
- ON Semiconductor
제정법과 컴플라이언스
제품 세부 사항
AC-DC Off-Line Regulators, ON Semiconductor
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
사양
속성 | 값 |
---|---|
Maximum Input Voltage | 10 V |
Mounting Type | Through Hole |
Pin Count | 7 |
Maximum Output Current | 1.05A |
Dimensions | 10.16 x 7.11 x 4.95mm |
Package Type | PDIP |
Input Voltage Range | -0.3 → 10 V |
Minimum Input Voltage | -0.3 V |
Maximum Operating Temperature | +150 °C |
Length | 10.16mm |
Width | 7.11mm |
Height | 4.95mm |
Operating Temperature Range | Maximum of +150 °C |
Output Current Range | 1050 mA |