- RS 제품 번호:
- 123-5418
- 제조사 부품 번호:
- PFS7324L
- 제조업체:
- Power Integrations
일시 품절-다음 입고 날짜는 18/02/2025 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(2개가 1팩안에)
₩9,169.568
수량 | 한팩당 | 한팩당* |
2 - 6 | ₩9,169.568 | ₩18,340.862 |
8 - 14 | ₩8,941.882 | ₩17,882.038 |
16 + | ₩8,803.89 | ₩17,606.054 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 123-5418
- 제조사 부품 번호:
- PFS7324L
- 제조업체:
- Power Integrations
참조 문서
제정법과 컴플라이언스
제품 세부 사항
HiperPFS series PFC Controller AC-DC Converters
The HiperPFS-2 & HiperPFS-3 families of AC-DC converters from Power Integrations embody a high level of circuit integration and include a continuous conduction mode (CCM) boost PFC controller, gate driver, ultra-low reverse recovery diode and high-voltage power MOSFET in a compact SIP package. The devices are able to provide near unity input power factor over a wide range of load currents together with >95% efficiency from 10% load to full load.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
AC-DC Converters, Power Integrations
사양
속성 | 값 |
---|---|
Maximum Input Voltage | 265 V ac |
Maximum Output Voltage | 385 V dc |
Mounting Type | Through Hole |
Pin Count | 13 |
Dimensions | 16.59 x 2.06 x 8.25mm |
Maximum Output Current | 9A |
Package Type | eSIP |
Input Voltage Range | 90 → 265 V ac |
Current Limit | 5.1A |
Minimum Input Voltage | 90 V ac |
Maximum Operating Temperature | +150 °C |
Length | 16.59mm |
Width | 2.06mm |
Height | 8.25mm |
Minimum Operating Temperature | -40 °C |
Output Voltage Range | 385 V dc |
Output Current Range | Maximum of 9 A |
Operating Temperature Range | -40 → +150 °C |
Typical Operating Supply Voltage | 230 V ac |