- RS 제품 번호:
- 445-945
- 제조사 부품 번호:
- LFZVC90NS48E
- 제조업체:
- EOS
62 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩148,410.396
수량 | 한팩당 |
1 - 9 | ₩148,410.396 |
10 - 49 | ₩142,475.015 |
50 + | ₩136,536.184 |
- RS 제품 번호:
- 445-945
- 제조사 부품 번호:
- LFZVC90NS48E
- 제조업체:
- EOS
제정법과 컴플라이언스
- COO (Country of Origin):
- IN
제품 세부 사항
EOS 80W to 90W Single Output Switch Mode Desktop Power Supply - ZVC Series
80 to 90W switch mode single output desktop power supply with an ultra miniature package and high power density. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.
External switch mode desktop power supply
Very high efficiency, up to 92%
Ultra-miniature & lightweight
EMC compliance to EN 55022 Class B, FCC Part 15 Class B
Harmonic current compliance to EN 61000-3-2
Class II - double insulated
Fully regulated output
Short circuit, over-load and over-voltage protection
1 metre output lead with 2.54mm x 5.49mm centre positive right angled hollow coax output connector
Very high efficiency, up to 92%
Ultra-miniature & lightweight
EMC compliance to EN 55022 Class B, FCC Part 15 Class B
Harmonic current compliance to EN 61000-3-2
Class II - double insulated
Fully regulated output
Short circuit, over-load and over-voltage protection
1 metre output lead with 2.54mm x 5.49mm centre positive right angled hollow coax output connector
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Power derates above 35°C to 45°C by 25%.
MTBF to MIL-HDBK-217F.
Power derates above 35°C to 45°C by 25%.
MTBF to MIL-HDBK-217F.
Standards
EN 60950, UL 60950 Class 2 SELV, IEC 950, CSA C22.2 No. 950
Approvals
UL/cUL recognised, TUV, Semko, Demko, CCIB, Fimko, Nemko, QAS, GOST, MITI
사양
속성 | 값 |
---|---|
Adapter Type | Power Brick Adapter |
Output Voltage | 48V dc |
Input Voltage | 90 → 264V ac |
Output Current | 1.87A |
Maximum Temperature | +50°C |
Output Connector | 2.54 x 5.49 mm Centre Positive |
Input Connector | IEC 320-C8 |
Number of Outputs | 1 |
Power Rating | 90W |
Cable Length | 1000mm |
Efficiency | 92% |
MTBF | 100000h |
Minimum Temperature | 0°C |
Line Regulation Range | ±0.5% |
Length | 133mm |
Width | 58mm |
Energy Efficiency Level | III |
Depth | 29.2mm |
Load Regulation | 5% |