- RS 제품 번호:
- 225-8938
- 제조사 부품 번호:
- P01296033
- 제조업체:
- Chauvin Arnoux
단종
- RS 제품 번호:
- 225-8938
- 제조사 부품 번호:
- P01296033
- 제조업체:
- Chauvin Arnoux
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Chauvin Arnoux 1.5 V LR06 or AA alkaline battery. These alkaline industrial batteries are designed with a power reservoir that enables them to last for longer periods of time.
Wide operating temperature range
Low self-discharge giving them an excellent shelf life
Excellent reliability and high capacity – longer life
Low self-discharge giving them an excellent shelf life
Excellent reliability and high capacity – longer life
사양
속성 | 값 |
---|---|
Model Number | P01296033 |
Chemistry | Alkaline |
Sub Range | LR06 |
Nominal Voltage | 1.5V |
Terminal Type | Standard |
Capacity | 2.85Ah |