Ultimaker 3D Printing Kit for use with Ultimaker S5, Ultimaker S3, Ultimaker 3, Ultimaker 3 Extended 0.25 mm

Subtotal (1 unit)*

₩370,968.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 40 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩370,968.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
173-4771
제조사 부품 번호:
200454
제조업체:
Ultimaker
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ultimaker

Product Type

3D Printing Kit

Nozzle Material

Brass

For Use With

Ultimaker S5, Ultimaker S3, Ultimaker 3, Ultimaker 3 Extended

Nozzle Size

0.25 mm

Standards/Approvals

No

제외

Ultimaker 3D Printing Parts & Accessoriess


The Ultimaker print core range will be offered in type AA. It gives extra-fine detail prints, with the added advantage of dual extrusion - enabling two-colour prints, or various material combinations with extra-fine detail. Different nozzle sizes can be quickly and easily hot-swapped, without the need to use any tools. Potential use cases include microfluidics, dental model casting, architectural models, and fine mechanical parts, such as small gears.

Features and Benefits


Better 3D printing results with a new silicone cover to protect the extruder

It chooses 0.25 or 0.4mm for a higher level of detail and surface quality

It gives quality, consistent results with customized nozzle geometries for different material types: non-abrasive plastics (AA), water-soluble support (BB), and abrasive composites

It offers free support – guaranteed for a lifetime

Maintain the perfect temperature for an even better quality print – with automatic, accurate temperature readings

Nozzle size is 0.25mm

Quickly swap print cores and switch between different material combinations to minimize downtime

관련된 링크들