Ultimaker Nozzle for use with Ultimaker 2, Olsson Block 0.4 mm

Subtotal (1 unit)*

₩74,275.50

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 3 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩74,275.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
110-1983
제조사 부품 번호:
OBN002
제조업체:
Ultimaker
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ultimaker

Product Type

Nozzle

Nozzle Material

Brass

For Use With

Ultimaker 2, Olsson Block

Nozzle Size

0.4 mm

Standards/Approvals

No

제외

COO (Country of Origin):
NL

Ultimaker 3D Olsson Block Brass Jet Nozzle Printing Parts & Accessoriess


The Ultimaker allows for quick and easy nozzle changes, so different nozzle sizes can be selected to suit each project. Use a smaller nozzle to print fine lines for more detail, or use a larger nozzle to print thicker lines to decrease print duration. The Olsson block brass Jet nozzles have a special tip angle and shoulder width, they also have a special internal geometry with an angle less steep down to the nozzle hole. A special treatment applied inside also makes them slip more.

Note:

This nozzle is compatible with M6 Threads, you can put it on the Ultimaker Original (the fan shroud must be modified) or any of the Ultimaker family that has the Olsson Block mounted.

Features and Benefits


Clean them efficiently with cold pulls

Print faster, the plastic flows much easier than in classic nozzles

The 0.4mm is the standard size for a lot of 3D printers

The geometry of the inside makes it easier to get rid of plastic so changing colours or filament type is done faster and safer

Use the 0.25mm brass nozzle to print small detailed prints