Alpha Wire

Alpha Wire

Silver Center, Suite 1712, North Shanxi Road 1388, Shanghai, 200060, China
Alpha Wire

Alpha Wire

Advanced Cable Products forIndustrial Applications

Featured Products

EcoGen™

EcoGen™ Products are the next generation of eco-friendly, high-performance wire and cable designed to provide better performance, in a smaller package

• Reduced diameter and weight

• Zero Halogen

• Contains no phthalates or heavy metals.

• Innovative mPPE insulation and jacket material• RoHS and WEEE compliant

Xtra-Guard®

• Extended-temperature cable with a temperature range from -50°C to +125°C

• Outstanding ultraviolet light stability in all jacket colors

• Pennsylvania Bureau Deep Mining Safety approved for mine-wide monitoring systems

• Provides exceptional protection against EMI interference when Supra-Shield is specified

Micro Coax

Alpha’s micro coaxial cable is a great space-saving solution that makes routing easier in applications such as medical probes, endoscopy systems, oximetry systems, industrial inspection, and more.

• Exceedingly small and lightweight

• Stranded conductors for increased flexibility

• 90% shield coverage for excellent EMI protection and electrical characteristics

• Up to +200°C temperature range

Alpha Wire EcoCable Mini