We can’t wait until tomorrow to create a more sustainable world; we need to start making changes now. With everything from informative guides and useful articles to technical specifications and product selectors, we have gathered all you need to produce energy-conscious designs.
Sustainable Technology
Silicon Carbide
Perfect for energy handling applications within generation, conversion, distribution, and storage. View our expanding range of components.
Efficient and Renewable Energy
We highlight components that can help your next design contribute to a more sustainable and low carbon world.
Sustainable Semiconductors
From the global leading brands, available in small quantities and bulk pack options. Plus the development tools required for prototyping.
Low Energy Optoelectronics
Including displays and related components, LED lighting parts, couplers, LEDs and indicators. Plus associated dev' kits for prototyping.


The ST 3.6kW SiC PFC Design Board
We discuss what silicon carbide MOSFETs are, their advantages, and take a look at the STEVAL-DPSTPFC1 reference design that utilises SiC devices to provide power factor correction.
Read More >
A first look at the MAX20361
The latest hardware offering from Maxim Integrated that combines MPPT solar cell harvesting techniques with a boost converter and adaptable charging capabilities.
Read More >
Solar powered head-up display
Using the MAX20361 evaluation kit to maintain driver awareness by monitoring environmental conditions in the cab, and creating actionable outputs for the driver to follow.
Read More >


Industrial Sensing
Discover the latest trends and products in Industrial Sensing from leading suppliers.
Learn More >What's New In Electronics
PAC1934 USB C PowerMeter
USB Type C Power and Energy Meter based on Microchip’s PAC1934
- Measuring the power consumption over an USB Type-C
- On-board OLED display and navigation switch
NUCLEO-H743ZI2 uP & uC Dev Kit
Provided by the STM32 microcontroller
- Internal or external SMPS significantly reduces po
- An easy means of expanding the functionality of th
Motor Driver Solution Kit
for LV8548MC Featuring Simple DC Motors & Stepper Drive
- A motor driver module featuring the LV8548MC
- Capable of easily driving 2 brushed DC motors
- Motor driving is made easy with Arduino Micro1) co
Analog Discovery 2™
Allows users to measure, visualize, generate, record, and control mixed signal circuits of all kinds
- Two-channel oscilloscope
- Two-channel arbitrary function generator
Serial F-RAM Development Kit
Excelon 108MHz QSPI F-RAM
- ST NUCLEO-433LC-P compatible Morpho headers
- Arduino UNO R3 compatible I/O Header
MAX17055ETB+T, Battery Mgmt
No Characterization Required for EZ Performance
- ModelGauge m5 EZ
- Robust Against Battery Variation
ISL80103IRAJZ Linear Regulator
2.2V to 6V input voltage range
- Very low 120mV dropout voltage at 3A
Development Kits
Zynq®-7000 ZedBoard Dev Kit
Onboard MT41K128M16HA-15E:D 512MB DDR3 SDRAM memory
- Zynq-7000 SoC XC7Z020-CLG484-1
- Onboard S25FL256S 256Mbit Quad-SPI serial flash me
STM32F746G-DISCO Dev Kit
Odeal for designing applications featuring audio, sensors, graphics, video and high-speed connectivity
- Based on the STM32F7 microcontrollers
- Features an LCD screen
Thermocouple IC Eval Board
This Development Board from Microchip is an evaluation platform for the MCP9600, a Thermocouple to Digital Converter.
OnSemi RSL10 Dev Kit
Sensor Development Kit
- Based on the RSL10 System-in-Package
- Bluetooth 5 certified
TE Ambimate MS4 Series
The Ambimate MS4 Series integrates a set of sensors suitable for building automation and connected home applications onto a PCB assembly.
DM320113 Evaluation Kit
For Microchip’s line of 32-bit Cortex® microcontrollers
USB Flywire Cable Programmer
Used for 2-way communication with software tools
- Connect to either USB or PC parallel ports
Test & Measurement
287 Digital Multimeter
True-rms ac bandwidth 100 kHz; dBV/dBm
- Conductance 50.00 Ns
Ti401 Pro Thermal Imager
Calculates and displays the distance from your designated target and immediately adjusts the focus
- Conductance 50.00 Ns
- True-rms ac bandwidth 100 kHz; dBV/dBm
VT04A Infrared Thermometer
Featuring Pyroblend Plus optic it produces a 4x sharper image than the VT02
- Powered by AA batteries
- Combined with the convenience of a spot thermomete
FTK1475 Fiber Inspection Scope
with FI-500 FiberInspector Micro
- AutoFocus for stable images in few seconds
- Includes 4 UPC tips (LC, SC, 1.25 mm and 2.50 mm)
- Large display to view single-mode and multimode fi
MTR105 Hand Held Motor Tester
Detachable test leads with interchangeable clips and probes
- Stores test results for up to 256 motors
Oscilloscopes TPS2000B Series
2.5k point record length on all channels
- Input impedance of 1mohm
- 1/4in VGA LCD colour display
50MHz Oscilloscope
100,000 waveforms/sec update rate
- 7-inch TFT LCD WVGA
- Maximum sample rate of 1GSa/s
33500B Waveform Generators
Variable bandwidth noise
- Waveform sequencing
- Pseudo-random binary sequence pattern generation
- Waveform summing and combining capability
RS PRO - Every Electronic Part Matters
D-Sub Connectors
Bright tin finish and granding indents avaliable for EMI/RFI shielding
- Conforms to BS9523 F0010 and F0018
- Standards RS232 interface
5kohm Resistive Sensor
10mm electrical stroke and spring loaded plunger
- Output Smoothness 0.5% (Max)
- Resistance 5kΩ linear (±20%)
RFI Suppression Filters
High attenuation to unwanted RFI and protects against harmful transient voltage spikes
- Fast-On Terminals
IP67 USB-A Panel Mount Jacks
IP65/67 rating
- Rugged construction
Ratchet Crimping Tool
High pin counts - 60, 96, 156, 260 and 360 ways
- Cam actuated zero insertion force coupling
- Provides long life of 10000 mating cycles
AFG-30022 Function Generator
20 MHz, 2 channels
- Arbitrary waveform 250MSa/s
- 16-bit resolution with 1 mVpp to 10 Vpp amplitude
Digital Storage Oscilloscopes
10 M depth of memory
- VPO waveform display technology
- Waveform update rate 120 000 wfm/sec
- 8 inch 800 x 480 TFT LCD display
Mixed-Signal Oscilloscopes
RSMSO-2000E Equips with a 16 Channel Logic Analyzer
- Real Time Sample Rate Per Channel : 1GSa/s