최근 검색 기록

    Scalpels & Craft Knives

    Scalpels and craft knives are commonly used for art and craft projects. They have extremely sharp, thin blades held in place by a lightweight metal or plastic handle. They are ideal for cutting out intricate shapes or to trim away excess, for use on delicate materials, model making, etching, scribing and scraping. They offer the user both precision and accuracy when performing delicate tasks.

    When are scalpels and craft knives normally used?

    Scalpels and craft knives can be used on a variety of different materials such as paper, cardboard, clay, rubber, wood and other difficult-to-cut materials.

    Scalpels, as well as scalpel blades, can be single-use disposable or re-usable, depending upon your requirements.

    Scalpel blades are made from hardened and tempered steel, stainless steel (especially surgical blades), or high-carbon steel and are designed to fit securely into the scalpel handle. Craft knives often have safety scalpels or retractable blades.

    Scalpel blades and craft knife blades can be individually sealed or supplied in packs in foil packets for safety reasons and to keep them sterile, and they can also be covered by protective rust inhibitors. Sterile as well as non-sterile blades are available.

    There are disposable craft knives and scalpels so no need to constantly change your blade. The blades are usually stainless steel or carbon steel. These are designed to be used a handful of times and then disposed of.

    How do I replace a scalpel or craft knife blade?

    When replacing a scalpel or craft knife blade, it is a good idea to have a blade remover for safety reasons and a sharps bin, especially for surgical blades.

    • Open the scalpel blade wrapper with the split in the wrapper.
    • Remove the blade with an instrument possibly a surgical instrument such as forceps.
    • Match up the scalpel blade to the scalpel handle.
    • Slide the blade down until it falls into the small groves in the scalpel handle. Keep moving the blade down until it clicks into place.

    For a craft knife, the collet which secures the blade will need to be opened.

    • Remove the blade from the handle and carefully dispose of it.
    • Insert a new blade into the slot at the handle end.
    • Lock the handle.

    26 표시되는 제품 Scalpels & Craft Knives

    • RS 제품 번호 489-2320
    개당
    ₩37,882.00
    RS PRO
    -
    -
    -
    1
    Curved
    -
    -
    -
    -
    • RS 제품 번호 850-085
    • 제조사 부품 번호 1606
    개당
    ₩36,415.60
    BG Electrical
    Scalpel
    Fixed
    -
    1
    -
    -
    Plastic
    130 mm
    -
    • RS 제품 번호 239-6397
    • 제조사 부품 번호 XN100
    개당
    ₩8,366.00
    Weller Xcelite
    Craft Knife
    Scalpel
    -
    1
    Diagonal
    XNB103
    Aluminium
    148 mm
    -
    • RS 제품 번호 847-7580
    • 제조사 부품 번호 9206
    개당
    ₩21,300.40
    Swann-Morton
    Craft Knife Set
    -
    -
    1
    Flat
    -
    Metal
    -
    5
    • RS 제품 번호 847-7635
    • 제조사 부품 번호 1005
    개당
    ₩47,902.40
    Swann-Morton
    Scalpel
    -
    -
    1
    -
    -
    Plastic
    130 mm
    -
    • RS 제품 번호 381-4874
    1세트
    ₩112,066.80
    RS PRO
    Craft Knife Set
    -
    -
    50
    Diagonal, Flat, Rounded, Square
    -
    Plastic
    -
    37
    • RS 제품 번호 537-439
    개당
    ₩40,290.28
    RS PRO
    Craft Knife Set
    -
    -
    16
    Diagonal, Flat, Rounded, Square
    -
    Metal
    -
    10
    • RS 제품 번호 148-049
    개당
    ₩54,144.00
    RS PRO
    Craft Knife
    Knife
    -
    33
    Diagonal, Flat, Rounded, Square
    -
    Plastic
    -
    26
    개당
    ₩37,412.00
    RS PRO
    Craft Knife
    Knife
    -
    31
    Diagonal, Flat, Rounded, Square
    1, 3, 4, 10, 11, 12
    Plastic
    -
    26
    • RS 제품 번호 232-9123
    개당
    ₩2,726.00
    RS PRO
    Craft Knife
    Craft Knife
    -
    1
    Diagonal
    10A
    Plastic
    23 cm
    -
    1세트
    ₩8,309.60
    RS PRO
    Craft Knife Set
    Precision
    Steel
    7
    Diagonal, Flat, Rounded, Square
    -
    Aluminium
    115mm
    6
    • RS 제품 번호 188-3952
    • 제조사 부품 번호 840B
    개당
    ₩32,618.00
    Facom
    Craft Knife Set
    -
    -
    1
    Curved
    -
    Wood
    160 mm
    1
    • RS 제품 번호 850-079
    • 제조사 부품 번호 1603
    개당
    ₩31,038.80
    Swann-Morton
    Scalpel
    Fixed
    -
    1
    -
    -
    Stainless Steel
    -
    -
    • RS 제품 번호 283-4577
    • 제조사 부품 번호 RND 550-00162
    개당
    ₩35,438.00
    RND
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 239-6432
    • 제조사 부품 번호 45972000
    개당
    ₩15,378.40
    Weller Xcelite
    Craft Knife
    -
    -
    2
    Diagonal
    XNB205
    Aluminium
    146 mm
    -
    • RS 제품 번호 537-642
    • 제조사 부품 번호 1-11-221
    50 미터가 들어있는 1트레이
    ₩49,372.56
    DeWALT
    Craft Knife
    Knife Blade
    -
    50
    Standard
    60 mm
    -
    60 mm
    50
    • RS 제품 번호 847-7647
    • 제조사 부품 번호 4308
    10 박스 1개
    ₩82,268.80
    Swann-Morton
    Craft Knife
    -
    -
    1
    -
    SM01
    Plastic
    154 mm
    -
    • RS 제품 번호 275-5465
    • 제조사 부품 번호 T5087
    개당
    ₩16,299.60
    CK
    -
    Glass Cutter
    -
    -
    -
    -
    Wood
    135 mm
    -
    • RS 제품 번호 452-792
    • 제조사 부품 번호 1-10-601
    50 미터가 들어있는 1트레이
    ₩91,695.12
    DeWALT
    Craft Knife
    Knife Blade
    Plastic
    50
    Standard
    60 mm
    -
    140 mm
    50
    • RS 제품 번호 184-7872
    • 제조사 부품 번호 0-10-601
    3 백 1개
    ₩6,034.80
    Stanley
    Craft Knife Set
    Disposable Craft Knife
    Plastic
    3
    Flat
    -
    Plastic
    140 mm
    -
    페이지 당 결과 수