Digital Thermometers
A digital thermometer is a scientific instrument used to measure temperature. Digital thermometers use a probe to take the temperature and a numerical reading is clearly displayed on an LCD screen. They produce accurate readings and usually display the results in one decimal place. This makes them a popular choice as they tend to be more precise than liquid-type thermometers.
RS offers an extensive range of high-quality digital instruments from leading brands including Fluke, Testo, Digitron, Hanna Instruments, Comark and of course RS PRO.
We also offer an excellent in-house calibration service if required. See here for more details about our calibration services
How does a digital thermometer work?
A digital thermometer uses internal sensors that produce resistance, voltage or current change when there is a change in temperature. There are 3 main types which are RTD, thermistor or thermocouple. The digital display shows the temperature reading in a clear and precise format, making it easy for users to interpret the results.
Digital thermometer types
Hand-Held thermometers are portable battery-operated devices with additional plugin probes. Probes can vary in type depending on the application. Popular probe types for handheld thermometers include insertion, surface or air probes.
Bench thermometers are used in laboratories and test stations. They are larger and more industrial than handheld units. Bench thermometers typically use thermocouple probes such as type K, J, N, R and T.
Panel and wall-mount thermometers are permanently fixed. They are used for continuous and low maintenance applications.
Fridge and freezer thermometers are used to indicate the temperature in industrial and commercial fridges and freezers. Temperature regulation must be monitored and maintained as a rise in temperature readings could spoil goods
What are the applications for Digital Thermometers?
- Food industry
- Hygiene testing
- Industrial maintenance
- Heating & ventilation
- Scientific research
- Medical testing
- General-purpose temperature monitoring
For more information please see our digital thermometers guide.
Digital Thermometers can help support a healthy building by improving Thermal Health
제품 비교 제품 세부 사항 단가 | 제조사 | Absolute Maximum Temperature Measurement | Calibrated | Model Number | Thermometer Type | Probe Type | Application | Best Accuracy | Communication Protocol | Number of Temperature Inputs | Resolution | Data Storage | Length | Width | Height | Dimensions | Connectivity | For Use With | Hazardous Area Certification | Minimum/Maximum Recordings | Temperature Scale |
---|
개당 ₩58,768.80 | Lascar | +220°C | - | - | Wired | NTC | Laboratory | ±1 °C | - | 1 | 0.5 °C | - | 44mm | 21mm | 5.5mm | - | - | - | - | - | Centigrade, Fahrenheit |