Network Testers
Network Testers are devices designed to measure and test existing LAN connections. LAN Testers are a must-have piece of equipment for every network installer. Whether you are troubleshooting an existing connection or installing brand new cable connections, cable testers check the signal quality and point at exact cables or cores that need attention resulting in enhances productivity and customer satisfaction. They can also be used for certifying connections. Network cable testers can be used with copper or fibre cabling.
How do Network Testers work?
A network cable tester is an electronic device that measures the conductive between two ends of a cable. It also checks and measures signal for correct wiring. There are two most common ways of testing the connection:
Tester sends a current down the wire and measures its level. This is called a continuity testing.
Tester sends a current and a voltage down the connection. Resistance testing is measuring a voltage and current, it calculates a resistance.
What is a typical application of Network Cable Testers?
For different data that can be transmitted over the Ethernet network data cables. Testers are suitable for testing computer Cat 3C, Cat5, Cat5e, Cat6, Cat6a, Cat6e, Cat 7 cables. They can also be used for testing and confirming the correct installation of telephone lines, all kinds of RJ45 fitted cables, LAN cables, and some models even coaxial cables. Network testers can be found in areas such as:
- Network security
- Network upgrades and expansions
- Network maintenance and monitoring
What brand manufactures the best and most accurate testers?
The market leading brands such as Fluke Networks or Ideal Networks specialise in producing high-end Network Cable testers. These devices are very accurate but may be very expensive. For many installers or DIY enthusiast, basic or less-expensive models from our range would be an ideal choice.
Network testers have become essential tools for businesses and IT professionals who rely on seamless network connectivity. With their comprehensive assessment capabilities, troubleshooting features, and compatibility across different network types, these testers streamline network maintenance, ensure optimal performance, and contribute to a robust and reliable network infrastructure. By investing in network testers, organisations can proactively address network issues, reduce downtime, and deliver enhanced connectivity experiences to their users.
제품 비교 제품 세부 사항 단가 | 제조사 | Classification | Equipment Type | Connector Type | Calibrated | Model Number p | Tone | Power Source | Battery Type | Battery Life | Dimensions | Weight | Display Type | Height | Length | Maximum Operating Temperature | Minimum Operating Temperature |
---|
Chauvin Arnoux | - | Cable Tester | - | - | CA 7028 | Yes | Battery | AA | 100 h | - | 350g | - | 37mm | 165mm | +40°C | 0°C | |
Chauvin Arnoux | Cat5 | Cable Tester | - | - | P06237901 | - | Battery | - | - | - | - | - | - | - | - | - | |