최근 검색 기록

    Push Button Switches

    Push button switches also known as push switches are one of the most common types of electrical switches used in the market today. These versatile components are used in a wide range of applications, from everyday household appliances to industrial machinery.

    With their straightforward operation and robust construction, push buttons are a popular choice for controlling electrical devices, activating alarms, and initiating various control sequences.

    Here at RS, we offer a comprehensive selection of high-quality illuminated and non-illuminated push buttons in a range of shapes, sizes, and colours. If you are designing a new project or simply maintaining an existing installation we are confident we have the right push button switch for you.

    How do Push Button Switches Work?

    A push button has two main components, the button itself and the internal switching mechanism. When pushing the button, it forces the plunger to move, which in turn engages or disengages the internal contacts, thereby completing or breaking the electrical circuit.

    Types of Push Button Switches

    Push button switches come in a variety of types, each with unique characteristics and features. Some of the most common are

    Momentary Push Button Switch

    Momentary push buttons also known as spring return buttons are a type of switch that requires continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will only stay on while the switch button is compressed. Once the force is removed momentary switches will spring back and return to their original off position.

    Momentary switches will ALWAYS have brackets around the momentary position to help with identification. For example (On)-Off-(On), On-(Off)

    Latching Push Button Switch

    Latching push buttons, also known as maintained or stay-put push buttons are a type of switch that does not require continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will remain in the on position. It is only until the user compresses the switch button again that the switch will un-latch and return to its original off position.

    Illuminated Push Button Switch

    Illuminated push buttons incorporate a light source, typically an LED, that lights up when the button is pressed. illuminated switches are often used in low-light or dark environments and are ideal for applications where a visual indication of the switch's status is required.

    5754 표시되는 제품 Push Button Switches

    • RS 제품 번호 690-3472
    • 제조사 부품 번호 R19FFSSPAGRW220
    개당
    ₩51,205.56
    EOZ
    Illuminated
    Momentary
    Single Pole Double Throw (SPDT)
    Panel Mount
    19.2mm
    -
    -
    -
    Silver
    -
    -
    5 A @ 250 V ac
    Round
    White
    IP65
    -
    -
    -
    -
    -
    Silver Alloy
    10 미터가 들어있는 1트레이
    ₩399,857.20
    RAFI
    Illuminated
    Momentary
    1 NC + 1 NO
    Through Hole
    16.2mm
    LUMOTAST 75
    -
    -
    Black
    -
    230V
    -
    -
    -
    IP40
    -
    -
    -
    -
    -
    -
    개당
    ₩40,608.00
    NKK Switches
    -
    On-On
    SPDT
    Panel Mount
    22mm
    YB2
    -
    -
    -
    -
    28V
    0.4VA
    Round
    -
    IP65
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 174-3821
    • 제조사 부품 번호 103-2001-001
    개당
    ₩14,554.96
    C & K
    -
    -
    Double Pole Double Throw (DPDT)
    -
    12.5mm
    -
    -
    -
    -
    -
    -
    6 A @ 125 V ac
    -
    -
    -
    -
    -
    -
    -
    -
    Silver
    개당가격(10개가 1팩안에)
    ₩105,981.24
    Schneider Electric
    Illuminated
    -
    SPST
    Panel Mount
    22mm
    Harmony XB7
    -
    -
    Yellow
    -
    -
    -
    Round
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩43,785.20
    Schneider Electric - Easy Series
    Illuminated
    NO
    1 NO Slow-break
    -
    -
    XA2
    -
    -
    -
    -
    240V
    -
    -
    Green
    IP65
    -
    -
    -
    Yes
    Green Premium
    -
    • RS 제품 번호 239-6762
    • 제조사 부품 번호 PB7B2HS5M1CAL00Y500
    개당가격(25개가 1봉지안에)
    ₩8,001.28
    TE Connectivity
    -
    On-(On)
    SPST - NC
    Panel Mount
    -
    PB7
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    -
    IP68
    -
    Polyamide
    -
    -
    -
    -
    개당
    ₩47,037.60
    Bulgin
    Illuminated
    Latching
    SPST
    Panel Mount
    19.2mm
    MPI005
    -
    -
    -
    -
    12V
    -
    -
    Amber
    IP65
    -
    -
    -
    -
    -
    -
    10 박스 1개
    ₩439,920.00
    Schurter
    Illuminated
    Latching
    SPST LA
    Panel Mount
    19mm
    MSS 19
    -
    -
    -
    -
    60V dc
    -
    -
    Blue, Green, Red
    IP67
    -
    Stainless Steel
    -
    -
    -
    -
    Better World
    • RS 제품 번호 724-9583
    • 제조사 부품 번호 XB4BA711237
    개당
    ₩76,478.40
    Schneider Electric
    -
    -
    2 NO + 1NC
    Panel Mount
    22mm
    Harmony XB4
    -
    -
    Black, Red, White
    -
    -
    -
    Rectangular
    -
    -
    -
    Metal
    -
    Yes
    Green Premium
    -
    10 미터가 들어있는 1트레이
    ₩67,811.60
    RAFI
    -
    Momentary
    1 NO
    Through Hole
    9.1mm
    1.10
    -
    -
    Red
    -
    24V
    -
    -
    -
    IP40
    -
    -
    -
    -
    -
    -
    개당
    ₩42,657.20
    Bulgin
    Illuminated
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    19.2mm
    MPI001
    -
    -
    Silver
    -
    24V dc
    50 mA @ 24 V dc
    Round
    Green/Blue
    IP66
    -
    -
    -
    -
    -
    Gold Plated
    개당
    ₩38,352.00
    EAO
    -
    Momentary
    SPDT
    Panel Mount
    22.3mm
    82
    -
    -
    -
    -
    240V
    3A
    Round
    -
    IP65, IP67
    -
    -
    -
    -
    -
    Silver Alloy
    개당
    ₩103,463.92
    Schneider Electric
    -
    Spring Return
    1 NO
    Panel Mount
    30mm
    Harmony
    -
    -
    Red
    -
    600V ac
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩38,558.80
    APEM
    Illuminated
    Momentary
    NC/NO
    Panel Mount
    12mm
    IX
    -
    -
    -
    -
    28V dc
    -
    -
    Red/Green
    IP67, IP69K
    -
    -
    -
    -
    -
    -
    개당
    ₩61,419.60
    Arcolectric (Bulgin) Ltd
    Illuminated
    Latching
    DPDT
    Panel Mount
    16.2mm
    -
    -
    -
    Chrome
    -
    250V ac
    3 A
    Round
    Amber
    IP67
    -
    -
    -
    -
    -
    Brass
    Better World
    개당
    ₩133,047.60
    Siemens
    Illuminated
    -
    SPST
    -
    22mm
    SIRIUS ACT 3SU11
    -
    -
    Blue
    -
    -
    -
    Round
    -
    IP66, IP67, IP69(IP69K)
    29.45mm
    Plastic
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    개당
    ₩16,412.40
    ITW Switches
    Illuminated
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    13.65mm
    59
    -
    -
    Black
    -
    125V ac
    400 mA @ 32 V ac
    Dome
    Green
    IP67
    -
    -
    -
    -
    -
    Gold Plated Nickel
    개당가격(50개가 1트레이안에)
    ₩7,980.60
    TE Connectivity
    -
    (On)-Off
    SPST - NO
    Panel Mount
    -
    PB6
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    -
    IP68
    -
    Polyamide
    -
    -
    -
    -
    • RS 제품 번호 168-2618
    • 제조사 부품 번호 YW1L-MF2E10Q4PW
    개당
    ₩44,723.32
    Idec
    Illuminated
    -
    SPST
    Panel Mount
    22mm
    YW
    -
    -
    White
    -
    -
    -
    Round
    -
    IP65
    23.6mm
    Plastic
    -
    -
    -
    -
    페이지 당 결과 수