Decoders & Demultiplexers

The difference between decoders and demultiplexers is that demultiplexers select an output line. A decoder takes in inputs and uses those inputs to determine which of the 2N outputs lines is high. Decoder:digital circuit that converts an input binary code into a single numeric outputbinary code inputonly one output activated at a timeA decoder has:N inputs2N outputsA decoder selects one of 2N outputs by decoding the binary value on the N inputs. The decoder generates all of the minterms of the N input variables. Exactly one output will be active for each combination of the inputs.Demultiplexer (demux):receives the output signals from the multiplexer and the receiver end it converts them back to the original form

...
Read more Read less

검색 필터링

총 5개 제품 중 1번째-5번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Logic Family Logic Function Demultiplexing Capability Number of Elements per Chip Number of Input Enables per Element Output Type Polarity Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS 제품 번호 178-3140
제조사 부품 번호HCTL-2017-PLC
제조사Broadcom
₩22,096.80
Each (In a Tube of 46)
수량
CMOS, TTL Counter, Decoder 1-of-8 2 1 3 State Inverting Surface Mount PLCC 20 0.355 x 0.355 x 0.156in 3.96mm 9.02mm 5.5 V
RS 제품 번호 830-5117
제조사 부품 번호HCTL-2001-A00
제조사Broadcom
₩27,537.30
Each
수량
CMOS, TTL Counter, Decoder 1-of-8 2 1 3 State Inverting Through Hole PDIP 16 0.76 x 0.26 x 0.195in 4.95mm 19.3mm 5.5 V
RS 제품 번호 830-5110
제조사 부품 번호HCTL-2017-PLC
제조사Broadcom
₩25,001.50
Each
수량
CMOS, TTL Counter, Decoder 1-of-8 2 1 3 State Inverting Surface Mount PLCC 20 0.355 x 0.355 x 0.156in 3.96mm 9.02mm 5.5 V
RS 제품 번호 716-0607
제조사 부품 번호HCTL-2017-A00
제조사Broadcom
₩26,956.05
Each
수량
- - - - - - - Through Hole PDIP 16 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm -
RS 제품 번호 178-3169
제조사 부품 번호HCTL-2017-A00
제조사Broadcom
₩22,558.70
Each (In a Tube of 50)
수량
- - - - - - - Through Hole PDIP 16 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm -