ZigBee Modules

ZigBee Modules are small integrated boards which are tested, calibrated and pre-certified so you can add ZigBee functionality without these complications. Module manufacturers are generally helpful and can help you with embedding ZigBee into a design and overcoming technical hurdles.
What is ZigBee?
ZigBee is a wireless networking standard built on the IEEE 802.15.4 standard which defines the physical and MAC layers. It is best suited to low bandwidth applications and has a range of up to 70 metres but data can be sent further if relayed through a network of ZigBee nodes.
A possible alternative to a ZigBee Module is a System-on-Chip (SoC) with integrated ZigBee.
Advantages of ZigBee
• Very low cost
• Simple to implement
• Low power consumption
• Low latency
• Secure data transfer
Typical ZigBee Applications
• Home Automation
• Industrial Automation
• Asset Tracking
• Smart Grid Monitoring
• Remote Sensors

...
Read more Read less

검색 필터링

총 7개 제품 중 1번째-7번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported Network Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS 제품 번호 144-4376
제조사 부품 번호MGM12P02F1024GA-V2R
제조사Silicon Labs
₩20,560.75
Each (On a Reel of 1000)
수량
+10dBm -101dBm I2C, RS485, SmartCard, SPI, UART - 1.8 → 3.8V 12.9 x 17.8 x 2.3mm 2.3mm 17.8mm +85 °C -40 °C 12.9mm
RS 제품 번호 144-4377
제조사 부품 번호MGM12P02F1024GE-V2R
제조사Silicon Labs
₩20,560.75
Each (On a Reel of 1000)
수량
+10dBm -101dBm I2C, RS485, SmartCard, SPI, UART - 1.8 → 3.8V 12.9 x 17.8 x 2.3mm 2.3mm 17.8mm +85 °C -40 °C 12.9mm
RS 제품 번호 144-5976
제조사 부품 번호MGM12P32F1024GA-V2
제조사Silicon Labs
₩20,873.85
1 Pack of 1
Pack(s)
+17dBm -105dBm I2C, SPI, UART, USART - 1.8 → 3.8V 12.9 x 17.8 x 2.3mm 2.3mm 17.8mm +85 °C -40 °C 12.9mm
RS 제품 번호 144-5972
제조사 부품 번호MGM12P02F1024GA-V2
제조사Silicon Labs
₩17,274.75
1 Pack of 1
Pack(s)
+10dBm -101dBm I2C, SPI, UART, USART - 1.8 → 3.8V 12.9 x 17.8 x 2.3mm 2.3mm 17.8mm +85 °C -40 °C 12.9mm
RS 제품 번호 144-5977
제조사 부품 번호MGM12P32F1024GE-V2
제조사Silicon Labs
₩19,678.80
1 Pack of 1
Pack(s)
+17dBm -105dBm I2C, SPI, UART, USART - 1.8 → 3.8V 12.9 x 17.8 x 2.3mm 2.3mm 17.8mm +85 °C -40 °C 12.9mm
RS 제품 번호 144-5973
제조사 부품 번호MGM12P02F1024GE-V2
제조사Silicon Labs
₩17,054.65
1 Pack of 1
Pack(s)
+10dBm -101dBm I2C, SPI, UART, USART - 1.8 → 3.8V 12.9 x 17.8 x 2.3mm 2.3mm 17.8mm +85 °C -40 °C 12.9mm
RS 제품 번호 124-2552
제조사 부품 번호MGM111A256V2
제조사Silicon Labs
₩14,616.50
Each
수량
- - - - 1.85 → 3.8V - - - - - -