Programmable Array Logic Circuits

Programmable array logic (PAL) are semiconductors that are used to implement combinational logic circuits. They have a programmable AND gate array with fixed OR gate array. PAL's contain PROM (programmable read only memory) and output logic. PAL is a group of PLD (programmable logic device). They are also faster due to only having a single programmable array.

Features and Benefits

Programmable array logic is typically cheaper to produce and buy rather than the conventional programmable logic array (PLA). Compared to other programmable logic devices (PLD) they typically have higher efficiency, high reliability with only 1 programmable gate, less power consumption and more secure.

With the PAL being easier to program than a PLA there are multiple languages to program PALs in. These include PAL assembler (PALASM), Advanced Boolean expression language (ABEL) and universal programmable logic (CUPL). Programming PAL is very similar to PLA programming, except only the AND gate array needs to be programmed on the PAL.

How does a PAL differ from a PLA?

A PLA (Programmable Logic Array) has both an AND array gate and an OR gate array both available to be programmed, whereas PAL only allows the AND array to be programmed. Other differences include that PLA is slower, less efficient on power consumption and less prolific.

Typical applications

Programmable array logic circuits are typically used in an FPGA (Field Programmable Gate Array). This allows for accelerated testing of systems through programs such as Xilinx. With the PAL being arranged in an FPGA you can compile test and edit very quickly compared to other arrangements.


...
Read more Read less

검색 필터링

총 4개 제품 중 1번째-4번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Maximum Internal Frequency Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Mounting Type
RS 제품 번호 169-5521
제조사 부품 번호EPCS64SI16N
제조사Altera
₩75,390.45
Each (In a Tube of 49)
수량
20MHz SOIC 16 10.3 x 7.5 x 2.55mm 10.3mm 7.5mm 2.55mm 3.6 V +85 °C 2.7 V -40 °C Surface Mount
RS 제품 번호 169-5504
제조사 부품 번호EPC8QI100N
제조사Altera
₩116,070.20
Each (In a Tray of 66)
수량
- PQFP 100 20 x 14 x 2.7mm 20mm 14mm 2.7mm 3.6 V +85 °C 3 V -40 °C Surface Mount
RS 제품 번호 169-5505
제조사 부품 번호EPCS1SI8N
제조사Altera
₩7,615.15
Each (In a Tube of 100)
수량
20MHz SOIC 8 4.9 x 3.9 x 1.65mm 4.9mm 3.9mm 1.65mm 3.6 V +85 °C 2.7 V -40 °C Surface Mount
RS 제품 번호 169-5485
제조사 부품 번호EPC2TC32N
제조사Altera
₩49,170.65
Each (In a Tray of 250)
수량
16.7MHz TQFP 32 7 x 7 x 1mm 7mm 7mm 1mm 5.25 V +70 °C 3 V 0 °C Surface Mount