Digital Signal Processors
Digital signal processors (DSPs) capture signals such as voice, audio, or video as digital information, process them at very high speeds and then feed the information back for use. They do this in either a digital or an analogue format by going through an Audio Digital-to-Analogue Converter (DAC). RS offer a wide range of high-quality semiconductor components from leading brands including Microchip, Texas Instruments, and Analog Devices.
What are digital signal processors used for?
Digital signal processors (DSPs) are used for processing audio, video and graphics. They can make sound clearer, data faster and images sharper. For example, when used in Hi-Fi equipment, DSPs can create the illusion of three-dimensional sound. Because they're programmable, DSPs can be used in a wide variety of applications, from mobile phones to computers and toys. They're compact in size and don't use a lot of power.
When you're looking for the right DSP high-performance electronic device, there are various features to consider:
Frequency - the number of data points per second, which you can think of as the speed.* RAM size - usually the greater the size, the better the performance.
- Program memory - to customise a DSP for a specific purpose.
Where are DSPs used?
Digital Signal Processing is used in a wide range of electronics applications. The specialized microprocessor chips are designed for performing functions like add, subtract, multiply and divide. Some of the most common areas are:
- Audio signal processing
- Digital signal processing
- Radar and sonar
- Mobile phones
- High-definition television
제품 비교 제품 세부 사항 단가 | 제조사 | Maximum Frequency | Series | Device Million Instructions per Second | Data Bus Width | RAM Size | Instruction Set Architecture | Program Memory Size | Program Memory Type | Numeric and Arithmetic Format | Mounting Type | Package Type | Pin Count | Typical Operating Supply Voltage | Number of UART Channels |
---|
개당가격(2개가 1팩안에) ₩6,899.60 | Microchip | 60MHz | - | - | 16bit | 32 kB | RISC | 256 kB | Flash | - | Surface Mount | SOIC | 28 | 3 to 3.6 V | 2 | ||||
개당가격(5개가 1팩안에) ₩3,504.32 | Microchip | 140MHz | - | - | 16bit | 4 kB | DSP | 32 kB | Flash | - | Surface Mount | SSOP | 28 | 3 to 3.6 V | 2 | ||||
개당가격(160개가 1트레이안에) ₩14,915.92 | Microchip | 30MIPS | dsPIC30F | 30MIPS | 16bit | 2.048 kB | RISC | 1.024 kB, 48 kB | Flash | - | Surface Mount | TQFP | 44 | 2.5 to 5.5 V | 2 | ||||
개당 ₩20,266.40 | Microchip | 30MIPS | dsPIC30F | 30MIPS | 16bit | 2.048 kB | RISC | 1.024 kB, 48 kB | Flash | - | Surface Mount | TQFP | 44 | 2.5 → 5.5 V | 2 | ||||
개당 ₩21,074.80 | Microchip | 40MIPS | - | - | 16bit | 32 kB | RISC | 256 kB | Flash | - | Surface Mount | TQFP | 100 | 3 → 3.6 V | 2 | ||||
개당가격(119개가 1트레이안에) ₩18,563.12 | Microchip | 30MIPS | dsPIC30F | 30MIPS | 16bit | 4.096 kB | RISC | 1.024 kB, 66 kB | Flash | - | Surface Mount | TQFP | 80 | 2.5 to 5.5 V | 2 | ||||
개당 ₩12,408.00 | Microchip | 40MIPS | - | - | 16bit | 16 kB | RISC | 128 kB | Flash | - | Surface Mount | TQFP | 64 | 3 → 3.6 V | 2 | ||||
개당 ₩10,885.20 | Microchip | 40MHz | - | - | 16bit | 16 kB | RISC | 128 kB | Flash | - | Surface Mount | TQFP | 44 | 3.3 V | 2 | ||||
개당 ₩10,020.40 | Microchip | 30MIPS | dsPIC30F | 30MIPS | 16bit | 2.048 kB | RISC | 1.024 kB, 24 kB | Flash | - | Surface Mount | SOIC | 18 | 2.5 → 5.5 V | 1 | ||||
개당 ₩10,152.00 | Microchip | 40MHz | - | - | 16bit | 16 kB | RISC | 128 kB | Flash | - | Surface Mount | SOIC W | 28 | 3.3 V | 2 | ||||
개당 ₩16,111.60 | Microchip | 40MHz | - | - | 16bit | 16 kB | Modified Harvard | 256 kB | Flash | - | Surface Mount | TQFP | 64 | 3 → 3.6 V | 2 | ||||
개당 ₩22,484.80 | Microchip | 40MHz | - | - | 16bit | 8.192 kB | RISC | 144 kB | Flash | - | Surface Mount | TQFP | 80 | 3 to 5.5 V | 2 | ||||
개당 ₩6,335.60 | Microchip | 70MHz | - | - | 16bit | 16 kB | Modified Harvard | 128 kB | Flash | - | Surface Mount | TQFP | 44 | 3 → 3.6 V | 2 | ||||
개당 ₩12,107.20 | Microchip | 40MHz | - | - | 16bit | 16 kB | RISC | 128 kB | Flash | - | Surface Mount | TQFP | 44 | 3.3 V | 2 | ||||
개당가격(160개가 1트레이안에) ₩7,245.52 | Microchip | 70MHz | DSPIC33EP128MC206 | 70MIPS | 16bit | 16 kB | Harvard | 128 kB | Flash | ALU | Surface Mount | TQFP | 64 | - | 2 | ||||
개당 ₩12,934.40 | Microchip | 40MHz | - | - | 16bit | 16.384 kB | Harvard | 128 kB | Flash | - | Surface Mount | SOIC | 28 | 3 to 3.6 V | 2 | ||||
개당가격(90개가 1트레이안에) ₩18,399.56 | Microchip | 40MIPS | - | - | 16bit | 30 kB | RISC | 256 kB | Flash | - | Surface Mount | TQFP | 100 | 3 to 3.6 V | 2 | ||||
개당 ₩12,013.20 | Microchip | 40MIPS | - | - | 16bit | 16 kB | RISC | 64 kB | Flash | - | Through Hole | SPDIP | 28 | 3 → 3.6 V | 2 | ||||
개당 ₩23,500.00 | Microchip | 60MHz | DSPIC33EP512MU814 | 60MIPS | 16bit | 52 kB | Harvard | 536 kB | Flash | ALU | Surface Mount | TQFP | 144 | - | 4 | ||||
개당가격(160개가 1트레이안에) ₩7,670.40 | Microchip | 70MHz | DSPIC33EP256MC204 | 70MIPS | 16bit | 32 kB | Harvard | 256 kB | Flash | ALU | Surface Mount | TQFP | 44 | - | 2 | ||||