Ethernet Interface Ics

Ethernet interface ICs are hardware components which allow communication between devices, using Ethernet protocol. Ethernet is a popular for of LAN (Local Area Network) technology which is used to connect computers to the internet. Ethernet interface components are essential for embedded designs that utilise Ethernet protocol.

Ethernet interface ICs come in semiconductor packages such as QFN, TQFP and SOIC.

Types of Ethernet Interface IC

Ethernet controllers determine whether each packet of data is meant for the local computer or another computer on the same network. If the information is meant for the local computer, it decodes that information and relays it to the processor. If the information is meant for another computer on the network, the information is discarded.

Ethernet switches provide control and switching capabilities. They are usually attached to the circuit board of an Ethernet switch and work together with the power supply and fans to ensure optimum switching.

Ethernet transceivers are designed to connect computers or electronic devices within a network. They are composed of a transmitter and receiver which allows them to place signals onto the network and detect incoming signals.

Where are Ethernet interface ICs used?

  • Computers
  • IoT applications
  • Electronics
  • Gaming
  • Automation

...
Read more Read less

검색 필터링

총 6개 제품 중 1번째-6번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Physical Network Type Host Interface IC Type Network Interface Communication Mode Data Rate Number of Transceivers Fibre Support Loopback Mode Number of Ports Standard Supported Mounting Type VLAN Support Package Type
신제품
RS 제품 번호 209-6072
제조사 부품 번호ADIN1200BCP32Z
제조사Analog Devices
₩3,676.60
Each (In a Pack of 5)
수량
- - - - - 10 Mbps, 100 Mbps 2 - - - - Surface Mount - LFSCP
RS 제품 번호 858-0633
제조사 부품 번호LTC4266IUHF#PBF
제조사Analog Devices
₩17,990.85
Each
수량
IEEE802.3 I2C Controller - - - - - - - IEEE 802.3af Surface Mount - QFN
신제품
RS 제품 번호 209-6071
제조사 부품 번호ADIN1200BCP32Z
제조사Analog Devices
₩2,825.65
Each (In a Tray of 490)
수량
- - - - - 10 Mbps, 100 Mbps 2 - - - - Surface Mount - LFSCP
RS 제품 번호 851-6705
제조사 부품 번호LTC4263CDE#PBF
제조사Analog Devices
₩9,898.30
Each
수량
10BaseT, 100BaseTX - Controller NIC - - - - - - IEEE 802.3 Surface Mount - DFN
RS 제품 번호 851-4686
제조사 부품 번호LTC4265CDE#PBF
제조사Analog Devices
₩4,936.75
Each (In a Pack of 2)
수량
PoE-Base - Controller PD Interface - - - - - - IEEE 802.3 Surface Mount - DFN
RS 제품 번호 761-9563
제조사 부품 번호LTC4267IDHC-3#PBF
제조사Analog Devices
₩6,830.85
Each
수량
PoE RJ45 Controller PD Interface - - - - - - IEEE 802.3af Surface Mount - DFN