CAN Interface Ics

CAN interface ICs are designed for communication between devices. CAN stands for Controller Area Network and it is a serial communication which is popular for automotive applications.

CAN bus is a specialised internal communication network that connects microcontrollers and devices so that they can communicate with each other via message-based protocols without the need for a computer host. CAN interface ICs are an important part of the communications network in vehicles, known as the 'bus'. Each CAN device on the bus is called a node. Each node is configured to receive data from the sensor equipment and transmit it to a PC.

Types of CAN interface IC

  • CAN Controllers sit between the CAN bus and the chosen application. CAN controllers take data from the application and convert it into suitable data for the CAN bus.
  • CAN Transceivers detect and drive data to and from the bus. The controller will use single-ended logic. So the transceiver is there to convert this into a differential signal for the CAN bus.

What are CAN interface ICs used for?

CAN interfaces facilitate communication amongst devices in a small range network and are commonly used in automotive applications. These devices are also typical in the medical instrument industry, factory automation mechanisms and to support semiconductor-based machinery in a variety of sectors.

Integrated vs. Standalone

CAN interface ICs come in two types:

Integrated, meaning there is more than one controller on the CAN bus (network system). The integrated controller requires less space and facilitates faster and more reliable communication to the microcontroller

Standalone, meaning there is a single controller on the CAN bus (network system). An independent CAN controller functions as a memory chip allowing flexibility of data transmission.


...
Read more Read less

검색 필터링

총 9개 제품 중 1번째-9번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Maximum Data Rate Number of Transceivers IC Type Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
RS 제품 번호 742-7803
제조사 부품 번호ADM3053BRWZ-REEL7
제조사Analog Devices
₩16,461.00
Each
수량
1Mbps 1 CAN Transceiver ISO 11898 Standby 170 mA Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 5.5 V
RS 제품 번호 912-9630
제조사 부품 번호ADM3053BRWZ-REEL7
제조사Analog Devices
₩13,130.05
Each (On a Reel of 400)
수량
1Mbps 1 - ISO 11898 Standby 170 mA Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 5.5 V
RS 제품 번호 912-9642
제조사 부품 번호ADM3053BRWZ
제조사Analog Devices
₩16,355.60
Each (In a Tube of 37)
수량
1Mbps 1 CAN Transceiver ISO 11898 Standby 170 mA Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 5.5 V
RS 제품 번호 742-7809
제조사 부품 번호ADM3053BRWZ
제조사Analog Devices
₩17,645.20
Each
수량
1Mbps 1 CAN Transceiver ISO 11898 Standby 170 mA Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 5.5 V
RS 제품 번호 796-8981
제조사 부품 번호ADM3051CRZ
제조사Analog Devices
₩3,654.90
Each (In a Pack of 2)
수량
- 1 CAN Transceiver ISO 11898 Standby 78 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
RS 제품 번호 796-8984
제조사 부품 번호ADM3054BRWZ
제조사Analog Devices
₩8,303.35
Each
수량
- 1 CAN Transceiver ISO 11898 Standby 3 mA, 75 mA Surface Mount SOIC 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm 5.25 V, 5.5 V
RS 제품 번호 411-924
제조사 부품 번호LT1796CS8#PBF
제조사Analog Devices
₩5,057.65
Each
수량
125kBd - CAN Transceiver ISO 11898 Sleep 7 mA Surface Mount SOIC 8 5.004 x 3.988 x 1.398mm 5mm 3.988mm 1.398mm 5.5 V
RS 제품 번호 151-3090
제조사 부품 번호LTC2875IS8#PBF
제조사Analog Devices
₩4,631.40
Each (In a Tube of 100)
수량
4Mbps 2 CAN Transceiver CAN Shutdown 3 mA, 15 μA, 60 mA Surface Mount SOIC 8 5.004 x 3.988 x 1.498mm 5.004mm 3.988mm 1.498mm 3.6 V, 5.5 V
RS 제품 번호 151-3299
제조사 부품 번호LTC2875IS8#PBF
제조사Analog Devices
₩5,772.20
Each (In a Pack of 2)
수량
4Mbps 2 CAN Transceiver CAN Shutdown 3 mA, 15 μA, 60 mA Surface Mount SOIC 8 5.004 x 3.988 x 1.498mm 5.004mm 3.988mm 1.498mm 3.6 V, 5.5 V