Rectifier Diodes & Schottky Diodes

What is a Rectifier Diode?
A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier.

What is a Schottky Diode?
A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.
A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.

What are Schottky Diodes used for?
• They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density,
• They can be used as rectifiers (in power supplies.
• A good element to use in applications that are sensitive and efficiency
• To prevent batteries from discharging
• Solar panels and grid connected systems

Why should I use a Schottky?
• They feature a low turn voltage between 0.15 and 0.45 volts
• A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches.
• The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small.
• Higher efficiency
• Integrated guard ring for stress protection

...
Read more Read less

검색 필터링

총 117개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Diode Configuration Maximum Continuous Forward Current Mounting Type Package Type Peak Reverse Repetitive Voltage Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Length Number of Elements per Chip Diode Technology Width Height
RS 제품 번호 146-2226
제조사 부품 번호SS34
₩120.90
Each (On a Reel of 3000)
수량
Single 3A Surface Mount DO-214AB (SMC) 40V - Schottky 2 500mV - 1 Schottky - -
RS 제품 번호 917-9152
제조사 부품 번호SS34
₩133.30
Each (In a Pack of 100)
수량
Single 3A Surface Mount DO-214AB (SMC) 40V - Schottky 2 500mV - 1 Schottky - -
RS 제품 번호 917-9192
제조사 부품 번호SS32A
₩55.80
Each (In a Pack of 200)
수량
Single 3A Surface Mount DO-214AC (SMA) 20V - Schottky 2 550mV - 1 Schottky - -
RS 제품 번호 917-9196
제조사 부품 번호SS34A
₩62.00
Each (In a Pack of 200)
수량
Single 3A Surface Mount DO-214AC (SMA) 40V - Schottky 2 550mV - 1 Schottky - -
RS 제품 번호 903-3361
제조사 부품 번호S3MB
₩80.60
Each (On a Reel of 3000)
수량
Single 3A Surface Mount DO-214AA (SMB) 1000V - Silicon Junction 2 1.1V - 1 Silicon Junction - -
RS 제품 번호 146-2230
제조사 부품 번호SS32A
₩48.05
Each (On a Reel of 5000)
수량
Single 3A Surface Mount DO-214AC (SMA) 20V - Schottky 2 550mV - 1 Schottky - -
RS 제품 번호 171-1454
제조사 부품 번호SS34A
₩54.25
Each (On a Reel of 5000)
수량
Single 3A Surface Mount DO-214AC (SMA) 40V - Schottky 2 550mV - 1 Schottky - -
RS 제품 번호 917-9120
제조사 부품 번호SR560
₩139.50
Each (In a Pack of 75)
수량
Single 5A Through Hole DO-27 60V - Schottky 2 700mV - 1 Schottky - -
RS 제품 번호 146-2222
제조사 부품 번호SR560
₩127.10
Each (On a Tape of 1200)
수량
Single 5A Through Hole DO-27 60V - Schottky 2 700mV - 1 Schottky - -
RS 제품 번호 171-1445
제조사 부품 번호SR540
₩127.10
Each (On a Tape of 1200)
수량
Single 5A Through Hole DO-27 40V - Schottky 2 550mV - 1 Schottky - -
RS 제품 번호 903-3242
제조사 부품 번호UF4006
₩21.70
Each (On a Tape of 5000)
수량
Single 1A Through Hole DO-41 600V Fast Recovery Silicon Junction 2 1.7V - 1 Silicon Junction - -
RS 제품 번호 917-9102
제조사 부품 번호1N5822
₩91.45
Each (In a Pack of 100)
수량
Single 3A Through Hole DO-27 40V - Schottky 2 600mV - 1 Schottky - -
RS 제품 번호 903-3251
제조사 부품 번호UF4007
₩21.70
Each (On a Tape of 5000)
수량
Single 1A Through Hole DO-41 800V Fast Recovery Silicon Junction 2 1.7V - 1 Silicon Junction - -
RS 제품 번호 923-5494
제조사 부품 번호MBR20150CT
₩429.35
Each (In a Tube of 50)
수량
Common Cathode 20A Through Hole TO-220AB 150V - Schottky 3 - - 2 Schottky - -
RS 제품 번호 917-9228
제조사 부품 번호SS54B
₩153.45
Each (In a Pack of 100)
수량
Single 5A Surface Mount DO-214AA (SMB) 40V - Schottky 2 550mV - 1 Schottky - -
RS 제품 번호 917-9114
제조사 부품 번호S10P45
₩317.75
Each (In a Pack of 40)
수량
Single 10A Surface Mount TO-277A 45V - Schottky 3 570mV - 1 Schottky - -
RS 제품 번호 917-9127
제조사 부품 번호SR540
₩141.05
Each (In a Pack of 75)
수량
Single 5A Through Hole DO-27 40V - Schottky 2 550mV - 1 Schottky - -
RS 제품 번호 171-1461
제조사 부품 번호SS54B
₩136.40
Each (On a Reel of 3000)
수량
Single 5A Surface Mount DO-214AA (SMB) 40V - Schottky 2 550mV - 1 Schottky - -
RS 제품 번호 171-1441
제조사 부품 번호S10P45
₩289.85
Each (On a Reel of 5000)
수량
Single 10A Surface Mount TO-277A 45V - Schottky 3 570mV - 1 Schottky - -
RS 제품 번호 917-9105
제조사 부품 번호1N5817
₩31.00
Each (In a Pack of 500)
수량
Single 1A Through Hole DO-41 20V - Schottky 2 - - 1 Schottky - -