RF Modules

An RF module, also commonly referred to as a radio frequency module, is a small electronic device that is used to transmit and receive radio signals between two devices, and is also used in embedded systems to facilitate wireless communication connections. RS Components offer a varied range of RF modules from several brands across the industry, including Eccel Technology, ON Semiconductor, RF Solutions, Wurth Elektronik, and many more.

What is the main function of an RF module?

Radio frequency modules are the biggest facilitator of wireless communication, this is because it does not require a line of sight. This is in contrast to its usual alternative, Infrared, which mostly operates in line of sight mode. It spans between a range of 3 kHz and 300 GHz, with the lower end being applied in applications such as submarines and radio stations whilst the higher spectrum is used in applications such as GPS, Wi-Fi, Bluetooth and TV broadcasting. An RF module is typically used with a pair of encoder/decoders. The encoder is used for encoding parallel data for transmitting whilst the reception is decoded by a decoder. Some of the main functions of an RF Module are:

  • Act as a transmitter of signals
  • A solution for detecting radio signals
  • Bridging communication between two devices
  • RF can stretch communication between applications
  • Acts as a receiver module

The performance of radio frequency applications is dependent on a few factors. Through increasing a transmitter’s power, a larger communication range can be attained. This also causes a power drain from the power source which could result in a shorter life span for battery-powered devices. Through the use of higher transmitted power, interference with other radio frequencies can occur.

Typical applications of an RF module

  • Car alarm systems
  • Remote controls
  • Sensor reporting
  • Automation systems

...
Read more Read less

검색 필터링

총 27개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Component Type Module Type Supported Frequency Bands Modulation Technique Maximum RF Data Rate Maximum Output Power Mounting Type Receiver Sensitivity Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature
RS 제품 번호 908-4120
제조사 부품 번호M95FA-03-STDN
제조사Quectel
₩20,997.85
Each
수량
Module - 850,900,1800,1900MHz - - - - - UART - 19.9 x 23.6 x 2.65mm 2.65mm 19.9mm +85 °C
RS 제품 번호 146-0765
제조사 부품 번호UG96LATEA-128-STD
제조사Quectel
₩77,786.75
Each (In a Box of 10)
수량
Module - - - - - - - I2C, NETLIGHT, PCM, UART - 22.5 x 26.5 x 2.2mm 2.2mm 22.5mm +85 °C
RS 제품 번호 170-9181
제조사 부품 번호M95FA-03-STD
제조사Quectel
₩19,181.25
Each (In a Box of 25)
수량
Module - 850, 900, 1800, 1900MHz - - - - - UART - 19.9 x 23.6 x 2.65mm 2.65mm 19.9mm +85 °C
RS 제품 번호 908-4161
제조사 부품 번호UG96LATEA-128-STD
제조사Quectel
₩81,233.95
Each
수량
Module - - - - - - - I2C, NETLIGHT, PCM, UART - 22.5 x 26.5 x 2.2mm 2.2mm 22.5mm +85 °C
신제품
RS 제품 번호 206-9144
제조사 부품 번호BC95-GJB_02_STD
제조사Quectel
₩21,267.55
Each
수량
- - 700/ 800/ 850/ 900/ 1800/ 2100MHz - - - - - - - - - - -
신제품
RS 제품 번호 206-9145
제조사 부품 번호BG95M3LA-64-SGNS
제조사Quectel
₩39,976.05
Each
수량
- - 850/ 900/ 1800/ 1900MHz - - - - - - - - - - -
신제품
RS 제품 번호 206-9158
제조사 부품 번호EG25GGB-MINIPCIE
제조사Quectel
₩149,127.05
Each
수량
- - B1/ B2/ B3/ B4/ B5/ B7/ B8/ B12/ B13/ B18/ B19/ B20/ B25/ B26/ B28/B38/ B39/ B40/ B41MHz - - - - - - - - - - -
신제품
RS 제품 번호 206-9156
제조사 부품 번호EG06ELA-512-SGA
제조사Quectel
₩191,482.35
Each
수량
- - B1/B3/B5/B7/B8/B20/B28/B32/B38/B40/B41 x2CA B1+B1/B5/B8/B20/B28 MHz, B20+B32? MHz, B3+B3/B5/B7/B8/B20/B28 MHz, B38+B38 MHz, B40+B40 MHz, B41+B41 MHz, B7+B5/B7/B8/B20/B28 MHz - - - - - - - - - - -
신제품
RS 제품 번호 206-9165
제조사 부품 번호M95FA-TEA-03-STDN
제조사Quectel
₩49,637.20
Each
수량
- - 850/ 900/ 1800/ 1900MHz - - - - - - - - - - -
신제품
RS 제품 번호 206-9151
제조사 부품 번호EC21EFA-MINIPCIE
제조사Quectel
₩110,953.65
Each
수량
- - B1/B3/B5/B7/B8/B20MHz - - - - - - - - - - -
신제품
RS 제품 번호 206-9142
제조사 부품 번호BC66NB-04-STD
제조사Quectel
₩21,267.55
Each
수량
- - B1/B2/B3/B4/B5/B8/B12/B13/B17/B18/B19/B20/B25/B26*/B28/B66/B71/B85MHz - - - - - - - - - - -
신제품
RS 제품 번호 206-9157
제조사 부품 번호EG25GGB-256-SGNS
제조사Quectel
₩131,229.20
Each
수량
- - B1/ B2/ B3/ B4/ B5/ B7/ B8/ B12/ B13/ B18/ B19/ B20/ B25/ B26/ B28/B38/ B39/ B40/ B41MHz - - - - - - - - - - -
신제품
RS 제품 번호 206-9147
제조사 부품 번호BG96MA-128-SGN
제조사Quectel
₩50,105.30
Each
수량
- - 850/ 900/ 1800/ 1900MHz - - - - - - - - - - -
신제품
RS 제품 번호 206-9153
제조사 부품 번호EC25EFA-512-STD
제조사Quectel
₩106,410.60
Each
수량
- - B1/B3/B5/B7/B8/B20 B38/B40/B41MHz - - - - - - - - - - -
신제품
RS 제품 번호 206-9159
제조사 부품 번호EM06ELA-512-SGAS
제조사Quectel
₩199,953.10
Each
수량
- - B1/B3/B5/B7/B8/B20/B28/B32/B38/B40/B41 x2CA B1+B1/B5/B8/B20/B28 MHz, B20+B32? MHz, B3+B3/B5/B7/B8/B20/B28 MHz, B38+B38 MHz, B40+B40 MHz, B41+B41 MHz, B7+B5/B7/B8/B20/B28 MHz - - - - - - - - - - -
신제품
RS 제품 번호 206-9161
제조사 부품 번호EP06ELA-512-SGA
제조사Quectel
₩191,482.35
Each
수량
- - B1/B3/B5/B7/B8/B20/B28/B32/B38/B40/B41 x2CA B1+B1/B5/B8/B20/B28 MHz, B20+B32? MHz, B3+B3/B5/B7/B8/B20/B28 MHz, B38+B38 MHz, B40+B40 MHz, B41+B41 MHz, B7+B5/B7/B8/B20/B28 MHz - - - - - - - - - - -
신제품
RS 제품 번호 206-9149
제조사 부품 번호BG96MA-MINIPCIE-S
제조사Quectel
₩65,623.90
Each
수량
- - B1/ B2/ B3/ B4/ B5/ B8/ B12/ B13/ B18/B19/ B20/ B25?/ B26*/ B28 B39 (for Cat M1 only) EGPRS: 850/900/1800/1900 MHz MHz, BeiDou/Compass MHz, Galileo MHz, GLONASS MHz, GNSS GPS MHz, QZSS MHz - - - - - UART, USB - - - - -
신제품
RS 제품 번호 206-9169
제조사 부품 번호UG95EB-128-STD
제조사Quectel
₩64,416.45
Each
수량
- - 900/ 2100MHz - - - - - - - - - - -
신제품
RS 제품 번호 206-9150
제조사 부품 번호EC21EFA-512-STD
제조사Quectel
₩97,831.35
Each
수량
- - B1/B3/B5/B7/B8/B20MHz - - - - - - - - - - -
신제품
RS 제품 번호 206-9166
제조사 부품 번호MC60ECA-04-BLE
제조사Quectel
₩28,513.80
Each
수량
- - 850/ 900/ 1800/ 1900MHz - - - - - - - - - - -