RF ICs

RF IC's or Radio Frequency Integrated Circuits are specific semiconductor components commonly used in wireless devices and mobile phones. Here at RS Components, we offer a number of different RF IC technology types such as receivers, transmitters, transceivers and switch circuits.

RF IC Types

  • RF Receivers - Receivers are components that are designed to receive radio frequency signals from other devices.
  • RF Transmitters - Transmitters are used in wireless devices to transmit the radio frequency signals between two devices.
  • RF Transceivers - Transceivers are components similar to receivers in the way they are designed to receive radio frequency signals but they can also transmit these signals too just like transmitters.
  • RF Switch Circuits - A switch circuit is a component that routes high-frequency signals through transmission paths, they also support the integration of multiple radios that use a signal antenna.

RF IC Applications

RF ICs can be used in a range of different wireless devices and different applications here are just a few:

  • Communications,
  • Remote Controls,
  • Car Alarm Systems,
  • Automation,
  • Security and CCTV,
  • Keyless Entry Systems.

...
Read more Read less

검색 필터링

총 47개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Technology Modulation Technique Package Type Pin Count Dimensions Mounting Type Length Width Height Maximum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Primary Keyword Maximum Operating Band 3 Frequency Maximum Operating Supply Voltage
RS 제품 번호 538-6185
제조사 부품 번호ADG901BRMZ
제조사Analog Devices
₩4,660.85
Each
수량
CMOS/LVTTL - MSOP 8 3 x 3 x 0.85mm Surface Mount 3mm 3mm 0.85mm - - SPDT RF Switch - 2.75 V
RS 제품 번호 160-2685
제조사 부품 번호HMC284AMS8GE
제조사Analog Devices
₩4,150.90
Each (On a Reel of 50)
수량
CMOS/TTL - MSOP 8 3.1 x 3.1 x 0.97mm Surface Mount 3.1mm 3.1mm 0.97mm - - RF Switch - 5 V dc
RS 제품 번호 862-6310
제조사 부품 번호HMC284AMS8GE
제조사Analog Devices
₩5,057.65
Each (In a Pack of 2)
수량
CMOS/TTL - MSOP 8 3.1 x 3.1 x 0.97mm Surface Mount 3.1mm 3.1mm 0.97mm - - RF Switch - 5 V dc
RS 제품 번호 183-2388
제조사 부품 번호HMC252AQS24E
제조사Analog Devices
₩23,603.40
Each
수량
- - QSOP 24 8.75 x 4 x 1.5mm Surface Mount 8.75mm 4mm 1.5mm - - RF Switch Circuit - 5 V
RS 제품 번호 172-7836
제조사 부품 번호HMC8200LP5ME
제조사Analog Devices
₩44,801.20
Each (On a Reel of 50)
수량
- QAM LFCSP 32 5.1 x 5.1 x 0.95mm Surface Mount 5.1mm 5.1mm 0.95mm 4000MHz - RF Transmitter - 3.3 V
RS 제품 번호 139-1755
제조사 부품 번호HMC547ALC3
제조사Analog Devices
₩121,188.30
Each
수량
GaAs MMIC - SMT 16 3 x 3 x 0.92mm Surface Mount 3mm 3mm 0.92mm - - RF Switch - +5 V
RS 제품 번호 183-2553
제조사 부품 번호HMC194AMS8E
제조사Analog Devices
₩7,269.50
Each (In a Pack of 2)
수량
- - MSOP 8 3.1 x 3.1 x 0.95mm Surface Mount 3.1mm 3.1mm 0.95mm - - RF Switch Circuit - 3 V, 7 V
RS 제품 번호 183-2605
제조사 부품 번호HMC221BE
제조사Analog Devices
₩3,975.75
Each (In a Pack of 5)
수량
GaAs MMIC - SOT-23 6 3 x 1.7 x 1.3mm Surface Mount 3mm 1.7mm 1.3mm - - RF Switch Circuit - 8 V
RS 제품 번호 709-5147
제조사 부품 번호ADF7012BRUZ
제조사Analog Devices
₩5,004.95
Each
수량
- ASK, FSK TSSOP 24 7.8 x 4.4 x 1.05mm Surface Mount 7.8mm 4.4mm 1.05mm 1000MHz - RF Transmitter - 3.6 V
RS 제품 번호 172-7839
제조사 부품 번호HMC8100LP6JE
제조사Analog Devices
₩51,215.10
Each (On a Reel of 50)
수량
- QAM LFCSP 40 - Surface Mount 6.1mm 6.1mm 0.9mm 4000MHz - RF Receiver - 3.3 V
RS 제품 번호 131-4664
제조사 부품 번호HMC427ALP3E
제조사Analog Devices
₩58,991.45
Each
수량
GaAs MMIC - QFN 16 3.1 x 3.1 x 0.85mm Surface Mount 3.1mm 3.1mm 0.85mm - - RF Switch - 5 V
RS 제품 번호 131-1221
제조사 부품 번호ADGS1412BCPZ
제조사Analog Devices
₩13,223.05
Each
수량
ICMOS - LFCSP 24 4.1 x 4.1 x 0.95mm Surface Mount 4.1mm 4.1mm 0.95mm - - RF Switch - ±16.5 V, 20 V
RS 제품 번호 139-1750
제조사 부품 번호HMC321ALP4E
제조사Analog Devices
₩43,409.30
Each
수량
GaAs MMIC - QFN 24 4 x 4 x 0.85mm Surface Mount 4mm 4mm 0.85mm - - RF Switch - +5 V
RS 제품 번호 183-2394
제조사 부품 번호HMC536MS8GE
제조사Analog Devices
₩9,064.40
Each (In a Pack of 2)
수량
GaAs MMIC - MS8G 8 3.1 x 3.1 x 0.95mm Surface Mount 3.1mm 3.1mm 0.95mm - - RF Switch Circuit - 3 V, 5 V
RS 제품 번호 183-2493
제조사 부품 번호HMC349AMS8GE
제조사Analog Devices
₩8,320.40
Each (In a Pack of 2)
수량
- - Mini-SO 8 3.1 x 3.1 x 0.94mm Surface Mount 3.1mm 3.1mm 0.94mm - - RF Switch Circuit - 5 V
RS 제품 번호 130-0861
제조사 부품 번호HMC8100LP6JE
제조사Analog Devices
₩59,154.20
Each
수량
- QAM LFCSP 40 6.1 x 6.1 x 0.9mm Surface Mount 6.1mm 6.1mm 0.9mm 4000MHz - RF Receiver - 3.3 V
RS 제품 번호 183-2427
제조사 부품 번호HMC544AE
제조사Analog Devices
₩4,053.25
Each (In a Pack of 5)
수량
- - SOT-26 6 3 x 1.7 x 1.3mm Surface Mount 3mm 1.7mm 1.3mm - - RF Switch Circuit - 3 V, 5 V
RS 제품 번호 130-0862
제조사 부품 번호HMC8200LP5ME
제조사Analog Devices
₩53,296.75
Each
수량
- QAM LFCSP 32 5.1 x 5.1 x 0.95mm Surface Mount 5.1mm 5.1mm 0.95mm 4000MHz - RF Transmitter - 3.3 V
RS 제품 번호 131-1245
제조사 부품 번호HMC435AMS8GE
제조사Analog Devices
₩76,777.70
Each (In a Pack of 2)
수량
CATV/CMTS - MSOP 8 3.1 x 3.1 x 0.95mm Surface Mount 3.1mm 3.1mm 0.95mm - - RF Switch - -
신제품
RS 제품 번호 216-8513
제조사 부품 번호ADG736BRMZ-REEL7
제조사Analog Devices
₩3,546.40
Each (In a Pack of 5)
수량
CMOS - MSOP 10 - Surface Mount - - - - - - - -