Clock Drivers & Distribution

Clock drivers and distribution devices are timing components that are used to control and distribute clock signals through an electronic circuit. A clock signal is produced by a clock generator or Crystal Oscillator. This type of signal oscillates between a high and low state. A digital circuit will use this clock signal to generate functions which have been programmed in. Clock driver and distribution components are found within many electronic circuit designs.

Types of clock devices:

  • Clock distribution circuit
  • Clock driver
  • Clock divider

Clock Inputs and Outputs

Clock driver and distributor devices have input and output signals. These signal types include:

  • CML
  • CMOS
  • ECL
  • LVCMOS
  • LVDS
  • LVPECL

What is PLL?

PLL stands for phase-locked loop. PLL clock devices generate an output signal with a phase that matches its input signal. It is able to synchronise the signal and it can be used to track the input frequency. PLL clock devices are popular in radio, computer and telecommunications applications.

What is a synchronous clock device?

Synchronous circuits are essential in systems that require a consistent movement of data through them. Synchronous clock devices can be used to help control this.


...
Read more Read less

검색 필터링

총 13개 제품 중 1번째-13번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Logic Family Logic Function Input Signal Type Output Logic Level Operation Mode Number of Clock Inputs Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
RS 제품 번호 697-7420
제조사 부품 번호AD9514BCPZ
제조사Analog Devices
₩16,566.40
Each
수량
- Clock Distribution - - Differential 2 Surface Mount LFCSP 32 5 x 5 x 0.83mm 5mm 5mm 0.83mm -
RS 제품 번호 697-7426
제조사 부품 번호AD9510BCPZ
제조사Analog Devices
₩19,990.35
Each
수량
- Clock Distribution - - Differential 4 Surface Mount LFCSP 64 9 x 9 x 0.83mm 9mm 9mm 0.83mm -
RS 제품 번호 427-121
제조사 부품 번호AD9512BCPZ
제조사Analog Devices
₩19,003.00
Each
수량
- Clock Distribution - - Differential 4 Surface Mount LFCSP 48 7 x 7 x 0.83mm 7mm 7mm 0.83mm -
RS 제품 번호 172-7834
제조사 부품 번호HMC7043LP7FE
제조사Analog Devices
₩32,771.65
Each (On a Reel of 50)
수량
CML, CMOS, LVDS, LVPECL Clock Distribution Single Ended CML, CMOS, LVDS, LVPECL Single Ended 1 Surface Mount LFCSP 48 7.1 x 7.1 x 0.85mm 7.1mm 7.1mm 0.85mm 3.6 V
RS 제품 번호 802-3806
제조사 부품 번호ADN4670BCPZ
제조사Analog Devices
₩15,735.60
Each
수량
LVDS Clock Driver Differential LVDS Differential 2 Surface Mount LFCSP WQ 32 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 0.75mm 2.625 V
RS 제품 번호 804-9882
제조사 부품 번호AD9522-1BCPZ
제조사Analog Devices
₩38,799.60
Each
수량
- - - - - - Surface Mount LFCSP VQ 64 9 x 9 x 0.95mm 9mm 9mm 0.95mm 3.465 V
RS 제품 번호 130-0860
제조사 부품 번호HMC7043LP7FE
제조사Analog Devices
₩33,910.90
Each
수량
CML, CMOS, LVDS, LVPECL Clock Distribution Single Ended CML, CMOS, LVDS, LVPECL Single Ended 1 Surface Mount LFCSP 48 7.1 x 7.1 x 0.85mm 7.1mm 7.1mm 0.85mm 3.6 V
RS 제품 번호 850-7833
제조사 부품 번호AD9520-4BCPZ
제조사Analog Devices
₩35,164.85
Each
수량
- - - - - - Surface Mount LFCSP VQ 64 9.1 x 9.1 x 0.95mm 9.1mm 9.1mm 0.95mm 3.465 V
RS 제품 번호 804-9895
제조사 부품 번호AD9523-1BCPZ
제조사Analog Devices
₩25,437.05
Each
수량
- - - - - - Surface Mount LFCSP VQ 72 10 x 10 x 0.95mm 10mm 10mm 0.95mm 3.465 V
RS 제품 번호 804-9842
제조사 부품 번호AD9508BCPZ
제조사Analog Devices
₩13,322.25
Each
수량
ECL Clock Buffer Differential CMOS, HSTL, LVDS Differential 1 Surface Mount LFCSP 24 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm 3.465 V
RS 제품 번호 820-9630
제조사 부품 번호AD9548BCPZ
제조사Analog Devices
₩62,354.95
Each
수량
- - - - - - Surface Mount LFCSP VQ 88 12.1 x 12.1 x 0.85mm 12.1mm 12.1mm 0.85mm 3.465 V
RS 제품 번호 804-9860
제조사 부품 번호AD9517-4ABCPZ
제조사Analog Devices
₩19,812.10
Each
수량
- - - - - - Surface Mount LFCSP VQ 48 7.1 x 7.1 x 0.95mm 7.1mm 7.1mm 0.95mm 3.465 V
RS 제품 번호 708-9625
제조사 부품 번호AD9515BCPZ
제조사Analog Devices
₩14,563.80
Each
수량
- Clock Distribution - - Differential 2 Surface Mount LFCSP 32 5 x 5 x 0.83mm 5mm 5mm 0.83mm -