Video ICs

Video IC's (integrated circuits) are semiconductor accessories that act as an interface between microprocessors and LCDs. This allows for display devices in laptops and mobile phones.

How do Video ICS work?

Video IC's are an essential component for display equipment as they operate by activating the pixels on an LCD display by delivering an electrical current. A ranger of maximum output voltages is also supported to suit a variety of applications.

Video interface inputs operate by creating a connection between the display device and the interface it is connecting such as HDMI and a variety of other input types.

Applications of Video IC's

Video IC's are widely used in applications such as;

  • Medical video inputs
  • CCTV units
  • HDTV's
  • Video conferencing equipment

...
Read more Read less

검색 필터링

총 3개 제품 중 1번째-3번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Number of Channels Amplifier Gain Maximum Output Voltage Maximum Order Interface Type Standard Supported Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
RS 제품 번호 740-5174
제조사 부품 번호NJM2267V-TE1
제조사New Japan Radio
₩1,480.25
Each (In a Pack of 5)
수량
- - - - Video Driver - Surface Mount SSOP 8 3.5 x 4.4 x 1.15mm 3.5mm 4.4mm 1.15mm 9 V
RS 제품 번호 740-5281
제조사 부품 번호NJM2512RB1-TE1
제조사New Japan Radio
₩1,419.80
Each (In a Pack of 5)
수량
1 6dB 2.2 V - Video Driver - Surface Mount TVSP 8 2.9 x 2.8 x 0.9mm 2.9mm 2.8mm 0.9mm 6 V
RS 제품 번호 740-5913
제조사 부품 번호NJM2267D
제조사New Japan Radio
₩1,461.65
Each (In a Pack of 5)
수량
- - - - - - Through Hole PDIP 8 8.8 x 6.4 x 3.4mm 8.8mm 6.4mm 3.4mm 9 V