최근 검색 기록

    Signal Conditioners

    Signal conditioners are electronic devices used to modify and optimize electrical signals in various measurement and control systems. They are typically employed in situations where the electrical signals from sensors, transducers, or other sources need to be adjusted or conditioned to meet specific requirements.

    How do Signal Conditioners Work?

    The primary purpose of a signal conditioner is to ensure that the signals are suitable for further processing, transmission, or conversion by other devices or systems. Signal conditioners can perform a variety of functions depending on the specific application.

    What are the types of Signal Conditioning?

    Signal conditioners can be classified into several types based on their specific functions and the signals they process. Here are some common types of signal conditioners: Amplifiers: Amplifiers are signal conditioners used to amplify weak input signals. They increase the signal strength to a level suitable for further processing or transmission. Filters: Signal conditioners that incorporate filters are used to remove unwanted noise or interference from the input signals. Different types of filters, such as low-pass, high-pass, band-pass, or notch filters, are used based on the specific frequency ranges to be filtered. Linearizers: Linearizers are signal conditioners that compensate for nonlinearities in the input signal. They apply mathematical algorithms or lookup tables to linearize the output and provide a more linear response over the measurement range. Isolation Amplifiers: These signal conditioners provide electrical isolation between the input and output sides of a system. They protect sensitive measurement equipment from electrical noise, voltage spikes, and ground loops, ensuring accurate and reliable measurements. Converters: Signal conditioners known as converters are used to convert signals from one form to another. For example, analogue-to-digital converters (ADCs) convert analogue signals into digital form, while digital-to-analogue converters (DACs) convert digital signals into analogue form.

    Where are Signal Conditioners Used?

    Signal conditioners are widely used in industrial automation, process control, data acquisition systems, scientific research, and various other fields where accurate and reliable signal processing is essential. They play a crucial role in optimizing signal quality, reducing noise, and improving the overall performance of measurement and control systems.

    746 표시되는 제품 Signal Conditioners

    개당
    ₩551,103.20
    RS PRO
    Signal Isolator
    Current
    -
    Current
    4 → 20mA
    2 x 4 → 20mA
    9 → 30V dc
    -
    DIN Rail Mount
    0°C
    0 → +45°C
    +45°C
    -
    -
    BM
    개당
    ₩339,866.40
    RS PRO
    Analogue Splitter
    Current, Voltage
    -
    Current, Voltage
    0 → 10 V, 0 → 20 mA, 4 → 20mA
    0 → 10 V, 0 → 20 mA, 4 → 20mA
    16.8 → 30V
    -
    DIN Rail Mount
    -40°C
    -40 → +70°C
    +70°C
    -
    -
    Crouse-Hinds
    • RS 제품 번호 629-500
    개당
    ₩351,428.40
    RS PRO
    Converter
    Voltage
    Voltage
    -
    4 → 20 mA
    4 → 20 mA
    24 → 230 V ac
    -
    DIN Rail
    -
    -20 → +60 °C
    -
    -
    -
    TYA-201
    개당
    ₩240,752.80
    RS PRO
    Signal Isolator
    Voltage
    -
    Voltage
    0 → 10V dc
    0 → 10V dc
    24V dc
    -
    DIN Rail Mount
    0°C
    0 → +45°C
    +45°C
    -
    -
    3RS7002
    개당
    ₩322,814.80
    RS PRO
    Trip Amplifier
    Current
    -
    Relay
    4 → 20mA
    -
    10 → 30V dc
    -
    DIN Rail Mount
    0°C
    0 → +50°C
    +50°C
    -
    -
    9100
    개당
    ₩1,050,619.20
    Eaton
    Resistance Isolator to repeat RTD Signals
    RTD
    -
    Resistance
    10 Ω → 400Ω
    10 Ω → 400Ω
    20 → 35V dc
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    MTL
    개당
    ₩829,587.60
    Jumo
    Conductivity Transmitter
    Conductivity, Temperature
    -
    Current, Voltage
    -10 → +250°C
    0 → 10 V, 0 → 20mA
    24V dc
    -
    DIN Rail Mount
    -25°C
    -25 → +250°C
    +250°C
    -
    -
    ecoTRANS
    개당
    ₩371,093.20
    PR Electronics
    Universal Signal Converter
    Universal
    -
    Current, Voltage
    0 → 12 V dc, 0 → 20 mA, 4 → 20 mA, 10 MΩ, 20Ω
    0 → 10 V dc, 0 → 20mA
    19.2 → 300 V dc, 21.6 → 253V ac
    -
    DIN Rail Mount
    -20°C
    -20 → +60°C
    +60°C
    -
    -
    4100
    • RS 제품 번호 238-0641
    • 제조사 부품 번호 4510
    개당
    ₩165,834.80
    PR Electronics
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩592,275.20
    PR Electronics
    Frequency Converter
    Frequency
    -
    Current, Voltage, Relay
    0 → 20kHz
    0 → 20mA
    19.2 → 28.8V dc
    -
    DIN Rail Mount
    -20°C
    -20 → +60°C
    +60°C
    -
    -
    5000
    개당
    ₩794,739.92
    PR Electronics
    Frequency Converter
    Frequency
    -
    Current, Voltage, Relay
    0 → 20kHz
    0 → 20mA
    19.2 → 28.8V dc
    -
    DIN Rail Mount
    -20°C
    -20 → +60°C
    +60°C
    -
    -
    5200
    • RS 제품 번호 285-1754
    • 제조사 부품 번호 HN.SK20.2
    개당
    ₩1,408,345.60
    SICK
    Signal Converter
    SSI
    -
    Analogue
    4 → 20mA
    0 → 10V
    -
    -
    -
    -
    -
    -
    -
    -
    HN
    개당
    ₩929,695.72
    P.M.A
    Universal Signal Converter
    Universal
    -
    Universal
    0 → 100 kHz, 0 → 4500 Ω, -10 → 30 V, 15 → 31 bit, -200 → 2315°C
    14 bit, 0 → 10 V, 0 → 1000 Hz, 0 → 20mA
    18 → 30 V ac, 18 → 31V dc
    -
    DIN Rail Mount
    -20°C
    -20 → +60°C
    +60°C
    -
    -
    CI45
    개당
    ₩820,845.60
    WAGO
    Isolating Amplifier
    Current, Voltage
    -
    Current, Voltage
    -
    -
    24V dc
    -
    -
    -
    -
    -
    -
    -
    857
    • RS 제품 번호 607-8936
    • 제조사 부품 번호 CI45-112-00000-000
    개당
    ₩749,424.40
    P.M.A
    Universal Signal Converter
    Universal
    -
    Universal
    0 → 20 mA, -10/0 → 10 V, -5 → 5 V, Potentiometer 0 → 4500 Ω, Thermocouples Pt100 / Pt1000 / KTY11-6
    14 bit, 0 → 10 V, 0 → 20mA
    90 → 260V ac
    -
    DIN Rail Mount
    -20°C
    -20 → +60°C
    +60°C
    -
    -
    CI45
    • RS 제품 번호 227-0464
    • 제조사 부품 번호 TRENN141.ACXXKBX
    개당
    ₩370,773.60
    Vega
    Galvanic Barrier/Isolator
    Current
    -
    -
    0.004 → 0.02A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩291,456.40
    PR Electronics
    Loop Powered Isolator
    Current
    -
    Current
    0 → 23mA
    0 → 23mA
    -
    ATEX
    DIN Rail Mount
    -25°C
    -25 → +70°C
    +70°C
    -
    -
    3100
    • RS 제품 번호 509-1045
    • 제조사 부품 번호 88950152
    개당
    ₩162,413.20
    Crouzet
    Temperature Converter
    RTD
    -
    Voltage
    0 → 100°C
    0 → 10V dc
    24V dc
    -
    DIN Rail Mount
    -5°C
    -5 → +55°C
    +55°C
    -
    -
    -
    개당
    ₩570,805.60
    PR Electronics
    Universal Signal Converter
    Universal
    -
    Current, Voltage, Relay
    10 MΩ, 20 Ω, 0 → 12 V dc, 0 → 20 mA, 4 → 20mA
    0 → 10 V dc, 0 → 20mA
    19.2 → 300 V dc, 21.6 → 253V ac
    -
    DIN Rail Mount
    -20°C
    -20 → +60°C
    +60°C
    -
    -
    4100
    개당
    ₩377,692.00
    PR Electronics
    Universal Signal Converter
    Current, Voltage
    -
    Current, Voltage
    0 → 20 mA, 0/0.2 → 1 V dc, 0/1 → 5 V dc, 0/2 → 10 V dc, 4 → 20mA
    (Active Bipolar) 0 → 20 mA, (Active Unipolar) 0 → 20 mA, (Passive 2-Wire) 0 → 20 mA, (Unipolar) 0 → 23 mA, (Bipolar) 0/0.2 → 1 V dc, 0/1 → 10 V dc, 0/1 → 5 V dc, -23 → +23 mA, (Active Bipolar) 4 → 20 mA, (Active U
    19.2 → 300 V dc, 21.6 → 253V ac
    -
    DIN Rail Mount
    -20°C
    -20 → +60°C
    +60°C
    -
    -
    4
    페이지 당 결과 수