Variacs

Variacs are also known as autotransformers and are a speciality type of the electrical transformer that consists only one winding. The winding acts as both primary and secondary sides of the transformer. The ordinary type of transformers have 2 coils instead and they are not electrically connected. The one winding resolution allows for producing a smaller, lighter and cheaper transformers than ordinary 2 winding ones. They also feature lower leakage reactance, lower losses lower excitation current and increased VA rating for a given size and mass. At the other side, the disadvantage is a lack any electrical insulation between circuits. It can result in full input voltage applied to the output.
Variacs/Autotransformers are commonly used for:
• Power transmission and distribution – Variacs ensure that voltage at the beginning of the power distribution line is equivalent to the voltage at the end of the line.
• Power conversions – Variacs are able to convert common domestic mains voltage bands that are in use across the world. For example 200 V to 250 V or 100 V to 130V.
• Audio systems – Autotransformers are used to adapt speakers to constant- voltage distribution and for matching impendence levels.

...
Read more Read less

검색 필터링

총 40개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Primary Voltage Rating Secondary Voltage Rating Power Rating Mounting Type Knob Rotation Number of Phases Number of Outputs Termination Type Weight Dimensions Primary Current Rating Depth Diameter Length
RS 제품 번호 890-2765
제조사RS PRO
₩118,857.10
Each
수량
240V 0 → 240 V, 0 → 270 V 170VA Surface Mount Clockwise 1 1 Wire Termination 1.4kg 83 x 80mm 0.7A 96mm 83mm 80mm
RS 제품 번호 890-2866
제조사RS PRO
₩587,248.50
Each
수량
240V ac - 1.2kVA Stand Alone Clockwise 1 - Wire Termination 10kg 280 x 200 x 200mm 5A 200mm - 280mm
RS 제품 번호 890-2777
제조사RS PRO
₩228,104.20
Each
수량
240V 0 → 240 V, 0 → 270 V 720VA Surface Mount Clockwise 1 1 Wire Termination 3.5kg 110 x 110 x 115mm 3A 115mm - 110mm
RS 제품 번호 890-2799
제조사RS PRO
₩165,014.55
Each
수량
240V 0 → 240 V, 0 → 270 V 170VA Surface Mount Clockwise 1 1 Wire Termination 1.9kg 160 x 130 x 160mm 0.7A 160mm - 160mm
RS 제품 번호 890-2793
제조사RS PRO
₩196,860.85
Each
수량
240V 0 → 240 V, 0 → 270 V 480VA Surface Mount Clockwise 1 1 Wire Termination 3.8kg 160 x 130 x 160mm 2A 160mm - 160mm
RS 제품 번호 890-2856
제조사RS PRO
₩565,314.45
Each
수량
415V 0 → 415 V, 0 → 470 V 1.628kVA Surface Mount Clockwise 3 3 Wire Termination 12.9kg 150 x 200 x 330mm 2A 330mm - 150mm
RS 제품 번호 890-2828
제조사RS PRO
₩144,215.10
Each
수량
240V 0 → 240V 240VA Surface Mount Clockwise 1 1 Wire Termination 1.6kg 86 x 99 x 110mm 1A 110mm 87mm 113mm
RS 제품 번호 890-2834
제조사RS PRO
₩241,562.85
Each
수량
240V 0 → 240V 720VA Surface Mount Clockwise 1 1 Wire Termination 3.5kg 113 x 130 x 127mm 3A 127mm 116mm 113mm
RS 제품 번호 890-2862
제조사RS PRO
₩562,175.70
Each
수량
240V ac 0 → 240V ac 720VA Stand Alone Clockwise 1 - Wire Termination 6kg 230 x 140 x 140mm 3A 140mm - 230mm
RS 제품 번호 890-2819
제조사RS PRO
₩471,671.20
Each
수량
240V 0 → 240 V, 0 → 270 V 2.4kVA Surface Mount Clockwise 1 1 Wire Termination 9.4kg 175 x 175 x 170mm 10A 170mm - 175mm
RS 제품 번호 890-2825
제조사RS PRO
₩912,702.00
Each
수량
240V 0 → 240 V, 0 → 270 V 6.72kVA Surface Mount Clockwise 1 1 Wire Termination 25kg 300 x 300 x 225mm 28A 225mm - 300mm
RS 제품 번호 890-2806
제조사RS PRO
₩381,840.95
Each
수량
240V 0 → 240 V, 0 → 270 V 1.2kVA Surface Mount Clockwise 1 1 Wire Termination 8.8kg 175 x 175 x 140mm 5A 140mm - 175mm
RS 제품 번호 890-2812
제조사RS PRO
₩699,191.05
Each
수량
240V 0 → 240 V, 0 → 270 V 3.6kVA Surface Mount Clockwise 1 1 Wire Termination 14kg 225 x 225 x 190mm 15A 190mm - 225mm
RS 제품 번호 890-2803
제조사RS PRO
₩266,370.60
Each
수량
240V 0 → 240 V, 0 → 270 V 720VA Surface Mount Clockwise 1 1 Wire Termination 4.3kg 160 x 130 x 160mm 3A 160mm - 160mm
RS 제품 번호 890-2869
제조사RS PRO
₩2,190,771.55
Each
수량
415V 0 → 415 V, 0 → 470 V 16.3kVA Surface Mount Clockwise 3 3 Wire Termination 50.1kg 250 x 300 x 445mm 20A 445mm - 250mm
RS 제품 번호 890-2771
제조사RS PRO
₩294,830.15
Each
수량
240V 0 → 240 V, 0 → 270 V 1.2kVA Surface Mount Clockwise 1 1 Wire Termination 6kg 175 x 175 x 102mm 5A 102mm - 175mm
RS 제품 번호 890-2822
제조사RS PRO
₩107,311.15
Each
수량
240V 0 → 240V 360VA Surface Mount Clockwise 1 1 Wire Termination 2.6kg 113 x 130 x 127mm 1.5A 127mm 113mm 113mm
RS 제품 번호 890-2878
제조사RS PRO
₩785,013.00
Each
수량
240V ac 0 → 240V ac 1.2kVA Stand Alone Clockwise 1 - Wire Termination 10kg 270 x 210 x 200mm 5A 200mm - 270mm
RS 제품 번호 890-2872
제조사RS PRO
₩1,045,692.00
Each
수량
240V ac 0 → 240V ac 2.4kVA Stand Alone Clockwise 1 - Wire Termination 12kg 270 x 210 x 200mm 10A 200mm - 270mm
RS 제품 번호 890-2787
제조사RS PRO
₩605,760.15
Each
수량
240V 0 → 240 V, 0 → 270 V 3.6kVA Surface Mount Clockwise 1 1 Wire Termination 13kg 225 x 225 x 135mm 15A 135mm - 225mm