최근 검색 기록

    Pulse Transformers

    Telecom transformers can serve a variety of roles. For example, they can function as isolation transformers, preparing the voltage before transmission across telecom cables or adjusting the voltage so that it is suitable for a low-voltage application inside the home.

    What are telecom transformers used for?

    The telecom transformer is one of the most common and vital components in any telecommunications system. Other types of equipment, such as resistors and capacitors, are sometimes used to achieve the same goals that a telecom transformer achieves. However, telecom transformers perform these tasks with a greater degree of efficiency and ease of use, and thus are more commonly used than their alternatives.

    Types of telecom transformers

    Telecom transformers are designed with different types of inductance, mounting styles and other specifications that dictate whether those devices will be appropriate for a given application or use in a given device.

    They can be mounted in different ways. Some designs are surface mounted, while others are mounted through the holes in a breadboard.

    1 / 4
    64 Products
    적용된 검색 필터 (1)
    제조사선택 사항 제거
    Murata Power Solutions
    모두 제거

    Bourns (16)

    EPCOS (5)

    Legrand (3)

    Murata Power Solutions (64)

    OEP (19)

    Schaffner (16)

    TDK (3)

    Wurth Elektronik (92)

    Select a Range

    234µH (2)

    260µH (2)

    310µH (2)

    0.38mH (2)

    513µH (2)

    2mH (4)

    2000µH (2)

    3mH (4)

    10mH (4)

    10000µH (2)

    12mH (2)

    Select a Range

    0.5Ω (2)

    600mΩ (4)

    0.6Ω (4)

    0.9Ω (2)

    1Ω (4)

    1.2Ω (2)

    1.4Ω (2)

    1.8Ω (2)

    1Ω (4)

    1.7Ω (2)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Select a Range

    0.042361111111 (7)

    0.042372685185 (2)

    1:1 (16)

    1:1.33 (4)

    1:1.5 (2)

    1:1:1 (5)

    1:2.2 (2)

    1:2.27 (2)

    1CT:1CT (5)

    1.14:1 (2)

    2:1 (2)

    2:1:1 (2)

    PCB Mount (4)

    Surface Mount (6)

    Through Hole (54)

    Select a Range

    0.11µH (2)

    0.168µH (2)

    0.19µH (2)

    0.192µH (2)

    0.2µH (2)

    0.27µH (2)

    0.47µH (4)

    0.6µH (2)

    0.71µH (4)

    0.86µH (4)

    0.99µH (2)

    1µH (2)

    3µH (2)

    3.64µH (2)

    6.68µH (2)

    8µH (4)

    9µH (2)

    10µH (2)

    11.9µH (2)

    16µH (2)

    22µH (2)

    44.5µH (2)

    Select a Range

    9 x 9.52 x 6.35mm (1)

    9 x 10.19 x 6.35mm (1)

    9.14 x 10.46 x 6.35mm (2)

    9.52 x 9 x 6.35mm (32)

    9.77 x 9.14 x 6.35mm (2)

    12.7 x 8.89 x 6.35mm (6)

    15 x 15 x 12.5mm (1)

    15.06 x 15.06 x 15.75mm (2)

    6.35mm (30)

    9.77mm (2)

    12.5mm (1)

    15.75mm (2)

    6.35mm (4)

    9mm (4)

    9.14mm (4)

    9.52mm (34)

    12.7mm (6)

    15mm (2)

    15.06mm (4)

    Select a Range

    8.89mm (6)

    9mm (22)

    9.14mm (4)

    9.52mm (2)

    10.19mm (2)

    10.46mm (4)

    15mm (2)

    15.06mm (4)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    64 Products
    단가
    제조사
    Primary Inductance
    Primary DC Resistance
    Secondary DC Resistance
    Insertion Loss
    Turns Ratio
    Mounting Type
    Leakage Inductance
    Dimensions
    Depth
    Length
    Width
    Maximum Operating Frequency
    Minimum Operating Frequency
    제품 세부 사항
    단가
    제조사
    Primary Inductance
    Primary DC Resistance
    Secondary DC Resistance
    Insertion Loss
    Turns Ratio
    Mounting Type
    Leakage Inductance
    Dimensions
    Depth
    Length
    Width
    Maximum Operating Frequency
    Minimum Operating Frequency
    • RS 제품 번호 106-8829
    • 제조사 부품 번호 78601/4C
    개당가격(50개가 1튜브안에)
    ₩2,380.08
    Murata Power Solutions
    -
    -
    -
    -
    1:1
    Through Hole
    0.19µH
    9.52 x 9 x 6.35mm
    -
    9.52mm
    -
    -
    -
    • RS 제품 번호 715-6949
    • 제조사 부품 번호 78601/4C
    개당
    ₩2,387.60
    Murata Power Solutions
    -
    -
    -
    -
    -
    Through Hole
    0.19µH
    9.52 x 9 x 6.35mm
    6.35mm
    9.52mm
    9mm
    -
    -
    • RS 제품 번호 106-8830
    • 제조사 부품 번호 78601/3C
    개당가격(50개가 1튜브안에)
    ₩2,380.08
    Murata Power Solutions
    -
    -
    -
    -
    1:1
    Through Hole
    0.2µH
    9.52 x 9 x 6.35mm
    -
    9.52mm
    -
    -
    -
    • RS 제품 번호 715-6958
    • 제조사 부품 번호 78601/3C
    개당
    ₩2,387.60
    Murata Power Solutions
    -
    -
    -
    -
    -
    Through Hole
    0.2µH
    9.52 x 9 x 6.35mm
    6.35mm
    9.52mm
    9mm
    -
    -
    • RS 제품 번호 106-8855
    • 제조사 부품 번호 78601/1C
    개당가격(50개가 1튜브안에)
    ₩2,380.08
    Murata Power Solutions
    -
    -
    -
    -
    0.042361111111
    Through Hole
    0.47µH
    9.52 x 9 x 6.35mm
    -
    9.52mm
    -
    -
    -
    • RS 제품 번호 715-6964
    • 제조사 부품 번호 78601/1C
    개당
    ₩2,312.40
    Murata Power Solutions
    -
    -
    -
    -
    -
    Through Hole
    0.47µH
    9.52 x 9 x 6.35mm
    6.35mm
    9.52mm
    9mm
    -
    -
    • RS 제품 번호 106-8582
    • 제조사 부품 번호 78602/2C
    개당가격(50개가 1튜브안에)
    ₩2,128.16
    Murata Power Solutions
    -
    -
    -
    -
    1:1:1
    Through Hole
    0.27µH
    9.52 x 9 x 6.35mm
    -
    9.52mm
    -
    -
    -
    개당가격(50개가 1튜브안에)
    ₩4,060.80
    Murata Power Solutions
    2mH
    -
    0.042361111111
    Through Hole
    3µH
    -
    -
    9mm
    10.19mm
    -
    -
    • RS 제품 번호 715-6986
    • 제조사 부품 번호 78602/2C
    개당
    ₩2,237.20
    Murata Power Solutions
    -
    -
    -
    -
    -
    Through Hole
    0.27µH
    9.52 x 9 x 6.35mm
    6.35mm
    9.52mm
    9mm
    -
    -
    개당
    ₩4,173.60
    Murata Power Solutions
    2mH
    -
    1:1
    Through Hole
    3µH
    9 x 10.19 x 6.35mm
    6.35mm
    9mm
    10.19mm
    -
    -
    • RS 제품 번호 715-7011
    • 제조사 부품 번호 78615/9C
    개당
    ₩2,481.60
    Murata Power Solutions
    -
    -
    -
    -
    -
    Through Hole
    44.5µH
    9.52 x 9 x 6.35mm
    6.35mm
    9.52mm
    9mm
    -
    -
    • RS 제품 번호 106-8858
    • 제조사 부품 번호 78601/16C
    개당가격(50개가 1튜브안에)
    ₩2,380.08
    Murata Power Solutions
    -
    -
    -
    -
    0.042361111111
    Through Hole
    0.47µH
    9.52 x 9 x 6.35mm
    -
    9.52mm
    -
    -
    -
    개당
    ₩8,559.64
    Murata Power Solutions
    12mH
    -
    -
    -
    2:1:1
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 715-6967
    • 제조사 부품 번호 78601/16C
    개당
    ₩2,297.36
    Murata Power Solutions
    -
    -
    -
    -
    -
    Through Hole
    0.47µH
    9.52 x 9 x 6.35mm
    6.35mm
    9.52mm
    9mm
    -
    -
    개당가격(50개가 1튜브안에)
    ₩4,060.80
    Murata Power Solutions
    0.38mH
    -
    -
    1:2.27
    Through Hole
    1µH
    -
    -
    9mm
    9.52mm
    -
    -
    • RS 제품 번호 170-9231
    • 제조사 부품 번호 76601/1C
    개당가격(50개가 1릴안에)
    ₩3,103.88
    Murata Power Solutions
    -
    -
    -
    -
    1:1
    Through Hole
    -
    12.7 x 8.89 x 6.35mm
    6.35mm
    12.7mm
    8.89mm
    -
    -
    • RS 제품 번호 629-9183
    • 제조사 부품 번호 76601/2C
    개당
    ₩2,998.60
    Murata Power Solutions
    -
    -
    -
    -
    1:1
    Through Hole
    -
    12.7 x 8.89 x 6.35mm
    6.35mm
    12.7mm
    8.89mm
    -
    -
    개당가격(50개가 1튜브안에)
    ₩2,011.60
    Murata Power Solutions
    234µH
    0.5Ω
    -
    -
    1:2.2
    Through Hole
    0.168µH
    -
    -
    9.14mm
    10.46mm
    -
    -
    • RS 제품 번호 106-8874
    • 제조사 부품 번호 78602/9C
    개당가격(50개가 1튜브안에)
    ₩2,380.08
    Murata Power Solutions
    -
    -
    -
    -
    0.042361111111
    Through Hole
    0.86µH
    9.52 x 9 x 6.35mm
    -
    9.52mm
    -
    -
    -
    • RS 제품 번호 715-6970
    • 제조사 부품 번호 78602/9C
    개당
    ₩2,387.60
    Murata Power Solutions
    -
    -
    -
    -
    0.042361111111
    Through Hole
    0.86µH
    9.52 x 9 x 6.35mm
    6.35mm
    9.52mm
    9mm
    -
    -
    페이지 당 결과 수