Isolated DC-DC Converters

Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.


What are isolated DC-DC converters used for?

Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.


Types of isolated DC-DC converters

Isolated DC-DC converters come in a wide range of input and output voltages and a variety of mountings, such as:

  • Chassis mount
  • DIN Rail mount
  • Flange mount
  • PCB mount
  • Rack mount
  • Surface mount
  • Through hole

The advantages of isolated DC-DC converters:

  • Meet international safety standards and regulations.
  • Electrical isolation provides additional safety to personnel in case of internal failure.
  • Wide range of voltage conversion with high efficiency.

Certain models are railway- and medical-approved.


...
Read more Read less

검색 필터링

총 170개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Output Voltage Input Voltage Range Output Voltage Adjustment Range Input Voltage Nominal Power Rating Isolation Voltage Output Current Mounting Type Number of Outputs Package Efficiency Medical Approved Minimum Temperature Railway Approved
RS 제품 번호 161-6740
제조사 부품 번호TDN 5-0911WI
제조사TRACOPOWER
₩318,779.20
1 Tube of 10
Tube(s)
5V dc 4.5 → 12 V dc - 9 V dc 5W 1.5kV dc 1A Through Hole 1 4-Pin DIP - - -40°C -
RS 제품 번호 913-9205
제조사 부품 번호TDN 5-0911WI
제조사TRACOPOWER
₩34,537.10
Each
수량
5V dc 4.5 → 12 V dc - 9 V dc 5W 1.5kV dc 1A Through Hole 1 4-Pin DIP - - -40°C -
RS 제품 번호 906-8500
제조사 부품 번호TDL 2-0511
제조사TRACOPOWER
₩25,624.60
Each
수량
5V dc 4.5 → 10 V dc - 5 V dc 2W 1.5kV dc 400mA Through Hole 1 DIP 81% - -40°C -
RS 제품 번호 161-6746
제조사 부품 번호TDN 5-0923WI
제조사TRACOPOWER
₩335,069.70
1 Tube of 10
Tube(s)
±15V dc 4.5 → 12 V dc - 9 V dc 5W 1.5kV dc 168mA Through Hole 2 4-Pin DIP - - -40°C -
RS 제품 번호 161-6644
제조사 부품 번호TDL 2-0511
제조사TRACOPOWER
₩223,668.10
1 Tube of 10
Tube(s)
5V dc 4.5 → 10 V dc - 5 V dc 2W 1.5kV dc 400mA Through Hole 1 DIP 81% - -40°C -
RS 제품 번호 913-9223
제조사 부품 번호TDN 5-0922WI
제조사TRACOPOWER
₩36,208.00
Each
수량
±12V dc 4.5 → 12 V dc - 9 V dc 5W 1.5kV dc 210mA Through Hole 2 4-Pin DIP - - -40°C -
RS 제품 번호 161-6745
제조사 부품 번호TDN 5-0922WI
제조사TRACOPOWER
₩335,069.70
1 Tube of 10
Tube(s)
±12V dc 4.5 → 12 V dc - 9 V dc 5W 1.5kV dc 210mA Through Hole 2 4-Pin DIP - - -40°C -
RS 제품 번호 913-9220
제조사 부품 번호TDN 5-0921WI
제조사TRACOPOWER
₩36,208.00
Each
수량
5V dc 4.5 → 12 V dc - 9 V dc 5W 1.5kV dc 500mA Through Hole 2 4-Pin DIP - - -40°C -
RS 제품 번호 161-6744
제조사 부품 번호TDN 5-0921WI
제조사TRACOPOWER
₩335,069.70
1 Tube of 10
Tube(s)
5V dc 4.5 → 12 V dc - 9 V dc 5W 1.5kV dc 500mA Through Hole 2 4-Pin DIP - - -40°C -
RS 제품 번호 913-9227
제조사 부품 번호TDN 5-0923WI
제조사TRACOPOWER
₩36,208.00
Each
수량
±15V dc 4.5 → 12 V dc - 9 V dc 5W 1.5kV dc 168mA Through Hole 2 4-Pin DIP - - -40°C -
RS 제품 번호 906-8601
제조사 부품 번호TDL 3-0513
제조사TRACOPOWER
₩28,409.95
Each
수량
15V dc 4.5 → 10 V dc - 5 V dc 3W 1.5kV dc 200mA Through Hole 1 DIP 85% - -40°C -
RS 제품 번호 166-6090
제조사 부품 번호TDN 3-1212WI
제조사TRACOPOWER
₩276,024.00
1 Tube of 10
Tube(s)
12V dc 4.5 → 18 V dc ±1% 12 V dc 3W 1.5kV dc 250mA Through Hole 1 DIP 83% - -40°C -
RS 제품 번호 161-6660
제조사 부품 번호TDL 2-2412
제조사TRACOPOWER
₩223,668.10
1 Tube of 10
Tube(s)
12V dc 18 → 36 V dc - 24 V dc 2W 1.5kV dc 167mA Through Hole 1 DIP 86% - -40°C -
RS 제품 번호 166-6091
제조사 부품 번호TDN 3-1221WI
제조사TRACOPOWER
₩289,386.55
1 Tube of 10
Tube(s)
±5V dc 4.5 → 18 V dc ±4.95 V dc, ±5.05 V dc 12 V dc 3W 1.5kV dc ±300mA Through Hole 2 DIP 80% - -40°C -
RS 제품 번호 906-8604
제조사 부품 번호TDL 3-0521
제조사TRACOPOWER
₩30,637.30
Each
수량
±5V dc 4.5 → 10 V dc - 5 V dc 3W 1.5kV dc ±300mA Through Hole 1 DIP 82% - -40°C -
RS 제품 번호 161-6657
제조사 부품 번호TDL 2-2411
제조사TRACOPOWER
₩223,668.10
1 Tube of 10
Tube(s)
5V dc 18 → 36 V dc - 24 V dc 2W 1.5kV dc 400mA Through Hole 1 DIP 84% - -40°C -
RS 제품 번호 906-8632
제조사 부품 번호TDL 3-1223
제조사TRACOPOWER
₩30,637.30
Each
수량
±15V dc 9 → 18 V dc - 12 V dc 3W 1.5kV dc ±100mA Through Hole 1 DIP 87% - -40°C -
RS 제품 번호 161-9884
제조사 부품 번호TDN 3-2423WI
제조사TRACOPOWER
₩289,386.55
1 Tube of 10
Tube(s)
±15V dc 9 → 36 V dc ±14.85 V dc, ±15.15 V dc 24 V dc 3W 1.5kV dc ±100mA Through Hole 2 DIP 82% - -40°C -
RS 제품 번호 161-6677
제조사 부품 번호TDL 3-0522
제조사TRACOPOWER
₩267,528.45
1 Tube of 10
Tube(s)
±12V dc 4.5 → 10 V dc - 5 V dc 3W 1.5kV dc ±125mA Through Hole 1 DIP 84% - -40°C -
RS 제품 번호 161-6736
제조사 부품 번호TDN 3-2421WI
제조사TRACOPOWER
₩289,386.55
1 Tube of 10
Tube(s)
±5V dc 9 → 36 V dc ±4.95 V dc, ±5.05 V dc 24 V dc 3W 1.5kV dc ±300mA Through Hole 2 DIP 80% - -40°C -